CP2102N-MINIEK, Interface Development Tools A kit designed to showcase the various features of the CP2102N USBXpress devices

Фото 1/3 CP2102N-MINIEK, Interface Development Tools A kit designed to showcase the various features of the CP2102N USBXpress devices
Изображения служат только для ознакомления,
см. техническую документацию
528 шт., срок 5-7 недель
3 030 руб.
1 шт. на сумму 3 030 руб.
Плати частями
от 759 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8005070996
Артикул: CP2102N-MINIEK

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Interface Development Tools
CP2102N Оценочная плата интерфейса моста USB 2.0 - UART (RS232)

Технические параметры

Brand: Silicon Labs
Description/Function: CP2102N USBXpress Bridge Mini Development Kit
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: USBXpress USB Bridge
Interface Type: UART, USB
Manufacturer: Silicon Laboratories
Product Category: Interface Development Tools
Product Type: Interface Development Tools
Product: Evaluation Kits, Mini
Series: CP2102N
Subcategory: Development Tools
Tool Is For Evaluation Of: CP2102N
Tradename: USBXpress
Type: USB to UART Bridge Controller
ECCN EAR99
Function USB 2.0 to UART (RS232) Bridge
HTSUS 8471.80.1000
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
Secondary Attributes Graphical User Interface
Supplied Contents Board(s)
Type Interface
Utilized IC / Part CP2102N
Brand Silicon Labs
Factory Pack Quantity 1
Interface Type UART, USB
Manufacturer Silicon Laboratories
Product Evaluation Kits
Product Category Interface Development Tools
RoHS Details
Series CP2102N
Tool Is For Evaluation Of CP2102N
Tradename USBXpress
Unit Weight 0.35274 oz
Featured Device CP2102N
Kit Classification Evaluation Kit
Вес, г 10

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1110 КБ
Datasheet CP2102N-MINIEK
pdf, 1114 КБ
Документация
pdf, 1252 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.