CP2110EK, Interface Development Tools Evaluation kit
![Фото 1/2 CP2110EK, Interface Development Tools Evaluation kit](https://static.chipdip.ru/lib/300/DOC029300786.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/971/DOC044971201.jpg)
8 шт., срок 4-7 недель
14 230 руб.
Добавить в корзину 1 шт.
на сумму 14 230 руб.
Плати частями
от 3 559 руб. × 4 платежа
от 3 559 руб. × 4 платежа
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Interface Development Tools
CP2110EK Evaluation KitSilicon Labs CP2110EK Evaluation Kit is designed for the evaluation of single-chip HID USB-to-UART bridges. This evaluation kit includes the CP2110 evaluation board, RS232 serial cable, USB cable, and a quick start guide. The CP2110 evaluation board contains the CP2110 device pre-installed for evaluation and preliminary software development. This evaluation board consists of an RS232 transceiver circuit and DB9 connector to connect the CP2110 virtual serial port to external serial devices.
Технические параметры
Brand: | Silicon Labs |
Description/Function: | CP2110 HID USB to UART Bridge Development Kit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | QFN-24 Package Classic HID USB to UART Bridge |
Interface Type: | RS-232, USB |
Manufacturer: | Silicon Laboratories |
Product Category: | Interface Development Tools |
Product Type: | Interface Development Tools |
Product: | Evaluation Kits |
Series: | CP2110 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | CP2110 |
Type: | HID USB to UART Bridge |
Classification | Evaluation Kit |
Featured Device | CP2110 |
For Use With | CP2110 |
Kit Classification | Evaluation Kit |
Kit Name | USB to UART Bridge Development Kit |
Technology | USB to UART |
Вес, г | 0.05 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.