CPT007B-A02-GU, Capacitive Touch Sensors 7 channel capacitive touch controller, GPIO interface, buttons

CPT007B-A02-GU, Capacitive Touch Sensors 7 channel capacitive touch controller, GPIO interface, buttons
Изображения служат только для ознакомления,
см. техническую документацию
1535 шт., срок 4-7 недель
1 180 руб.
от 10 шт.750 руб.
от 1176 шт.616 руб.
Добавить в корзину 1 шт. на сумму 1 180 руб.
Плати частями
от 295 руб. × 4 платежа
Номенклатурный номер: 8005071022
Артикул: CPT007B-A02-GU

Описание

Sensors\Capacitive Touch Sensors
CPT007B TouchXpress Capacitive Touch Controllers
Silicon Labs CPT007B TouchXpress™ Capacitive Touch Controllers with the GPIO interface are highly integrated devices that offer a simple solution for adding capacitive touch in new and legacy systems. The CPT007B TouchXpress controllers enable designers to quickly replace up to seven mechanical buttons with capacitive touch buttons. The TouchXpress devices eliminate firmware development, thereby decreasing the time needed to deliver products to market. Designers can configure all the required capacitive touch sense parameters using a simple GUI-based configurator. Rated at 200µA in active mode and 1µA in sleep mode, the CPT007B controllers quickly and easily deliver a low-power capacitive sense solution for embedded designs.

Технические параметры

Brand: Silicon Labs
Dimensions: 8.65 mm x 3.9 mm x 1.75 mm
Factory Pack Quantity: Factory Pack Quantity: 56
Interface Type: I2C
Manufacturer: Silicon Laboratories
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Number of Channels: 7 Channel
Operating Supply Voltage: 2.4 V
Package / Case: QSOP-24
Packaging: Tube
Product Category: Capacitive Touch Sensors
Product Type: Touch Sensors
Sensor Type: Button
Series: CPT007B
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Temperature Range: -40 C to+85 C
Termination Style: SMD/SMT
Вес, г 20.76

Техническая документация

Datasheet
pdf, 843 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры Capacitive Touch, Proximity»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.