EFP0111GM20-D, Power Management Specialized - PMIC EFP0111 Boost Bootstrap PMIC
![EFP0111GM20-D, Power Management Specialized - PMIC EFP0111 Boost Bootstrap PMIC](https://static.chipdip.ru/lib/323/DOC031323083.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
679 шт., срок 5-7 недель
500 руб.
от 10 шт. —
350 руб.
от 100 шт. —
306 руб.
от 250 шт. —
283.23 руб.
1 шт.
на сумму 500 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Power Management ICs\Power Management Specialized - PMIC
EFP01 Energy Friendly PMICsSilicon Labs EFP01 Energy Friendly PMICs are extremely flexible and highly efficient multi-output power management ICs. These PMICs provide the complete system power and primary cell battery coulomb counting for EFM32 and EFR32 devices. The EP01 PMICs offer 4 supply outputs such as one buck/boost DC-DC converter, one buck-only DC-DC converter and LDO, one LDO, and one switched output. These PMICs feature 94% efficiency and 250nA low quiescent current. Typical applications include IoT sensors and end devices, metering, wearables, smart accessories, human interface devices, health, and wellness.
Технические параметры
Brand: | Silicon Labs |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Input Voltage Range: | 1.5 V to 5.5 V |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 1.5 V |
Manufacturer: | Silicon Laboratories |
Maximum Operating Temperature: | +105 C |
Maximum Output Voltage: | 5.2 V |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Output Voltage Range: | 800 mV to 5.2 V |
Package / Case: | QFN-20 |
Packaging: | Tray |
Pd - Power Dissipation: | 1136 mW |
Product Category: | Power Management Specialized-PMIC |
Product Type: | Power Management Specialized-PMIC |
Product: | PMICs |
Subcategory: | PMIC-Power Management ICs |
Type: | Multi-Channel PMIC |
Applications | Industrial Automation |
Base Product Number | EFP0111 -> |
Current - Supply | 24nA |
ECCN | 5A992C |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 100В°C (TJ) |
Package | Tray |
Package / Case | 20-VFQFN Exposed Pad |
Series | EFP01 -> |
Supplier Device Package | 20-QFN (3x3) |
Voltage - Supply | 1.5V ~ 5.5V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.