ISOLATED-CAN-EK, Interface Development Tools
![Фото 1/2 ISOLATED-CAN-EK, Interface Development Tools](https://static.chipdip.ru/lib/324/DOC031324072.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/582/DOC005582795.jpg)
5 шт., срок 5-7 недель
18 440 руб.
1 шт.
на сумму 18 440 руб.
Плати частями
от 4 610 руб. × 4 платежа
от 4 610 руб. × 4 платежа
Альтернативные предложения1
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Interface Development Tools
Isolated-CAN-EK Evaluation KitSilicon Labs Isolated-CAN-EK Evaluation Kit provides a demonstration and evaluation platform for creating Isolated CAN solutions. This evaluation kit is designed to be used with the CAN-capable EFM32 starter kits. The Isolated-CAN-EK simplifies creating an isolated CAN solution by offering a pre-built functioning platform. The Isolated-CAN-EK Evaluation Kit includes an expansion board with one digital isolator, two CAN transceivers, a 20-pin breakout header for easy connections, multiple headers for debugging and evaluation, and screw terminals for the physical CAN bus. Additional features include breakout points, loopback jumpers, termination options for CAN, a transformer for easy power over isolation, and status LEDs. The expansion board connects to the EFM32 starter kits to protect components while allowing power and communication transfer.
Технические параметры
Brand: | Silicon Labs |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | CAN |
Manufacturer: | Silicon Laboratories |
Product Category: | Interface Development Tools |
Product Type: | Interface Development Tools |
Product: | Expansion Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | EFM32 |
Tradename: | EFM32 |
Type: | Isolated CAN |
Номер Ядра Чипа | NCV7351D13R2G |
Подтип Приложения | Изолированный CAN Приемопередатчик |
Производитель Чипа | Silicon Laboratories |
Тип Приложения Набора | Интерфейс |
Вес, г | 82.1 |
Техническая документация
Datasheet
pdf, 1533 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.