SI52147-EVB, Clock & Timer Development Tools

SI52147-EVB, Clock & Timer Development Tools
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
32 350 руб.
1 шт. на сумму 32 350 руб.
Плати частями
от 8 089 руб. × 4 платежа
Номенклатурный номер: 8005071355
Артикул: SI52147-EVB
Бренд: Skyworks Solutions

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Clock & Timer Development Tools
Si5x PCIe Clock Evaluation Boards
Skyworks Solutions Inc. Si5x PCIe Clock Evaluation Boards provide a demonstration and development platform for the four and nine output Si5x PCIe Clock Generators and Buffers. Using Si5x PCIe Evaluation Boards, customers are able to measure the performance of the device as well as the device's power consumption.

Технические параметры

Brand: Skyworks Solutions, Inc.
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 100 MHz
Interface Type: I2C, PCIe
Manufacturer: Skyworks
Operating Supply Voltage: 3.3 V
Product Category: Clock & Timer Development Tools
Product Type: Clock & Timer Development Tools
Product: Evaluation Boards
Series: SI52147
Subcategory: Development Tools
Tool Is For Evaluation Of: Si52147
Type: Clock Generators
Вес, г 499.2

Техническая документация

Datasheet
pdf, 1515 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.