SI5332-12EX-EVB, Clock & Timer Development Tools

SI5332-12EX-EVB, Clock & Timer Development Tools
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
53 110 руб.
1 шт. на сумму 53 110 руб.
Плати частями
от 13 279 руб. × 4 платежа
Номенклатурный номер: 8005071429
Артикул: SI5332-12EX-EVB
Бренд: Skyworks Solutions

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Clock & Timer Development Tools
Si5332 Evaluation Kits
Skyworks Solutions Inc. SI5332 Development Kits evaluate the Si5332 6/8/12-Output Any-Frequency Clock Generators. The generators are ideally suited to replace multiple clock ICs and oscillators with a single device. The generators are based on Skyworks proprietary MultiSynth™ adjustable frequency synthesis technology. The dev kits make it easy to move from ClockBuilder Pro device configuration to hands-on performance evaluation.

Технические параметры

Brand: Skyworks Solutions, Inc.
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 25 MHz
Manufacturer: Skyworks
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Product Category: Clock & Timer Development Tools
Product Type: Clock & Timer Development Tools
Product: Evaluation Boards
Series: Si5332
Subcategory: Development Tools
Tool Is For Evaluation Of: Si5332
Type: Clock Generators

Техническая документация

Datasheet
pdf, 1239 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.