SI5XX-EVB, Clock & Timer Development Tools

4 шт., срок 5-7 недель
17 800 руб.
1 шт. на сумму 17 800 руб.
Плати частями
от 4 450 руб. × 4 платежа
Номенклатурный номер: 8005071554
Артикул: SI5XX-EVB
Бренд: Skyworks Solutions

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Clock & Timer Development Tools
Si5xxUC-EVB Universal Oscillator Evaluation Board Skyworks Solutions Inc. Si5xxUC-EVB Universal Oscillator Evaluation Board allows for evaluating any Skyworks Solutions Inc. pin-controlled or I2C configurable XOs or VCXOs with one board. This board can test I2C devices and Single, Dual, Quad fixed frequency parts. The Si5xxUC-EVB board has three different footprints to enable testing one of either 5mm x 7mm, 3.2mm x 5mm, or 2.5mm x 3.2mm devices in either 4-, 6-, or 8-pin configurations.

Технические параметры

Brand: Skyworks Solutions, Inc.
Factory Pack Quantity: 1
Manufacturer: Skyworks
Packaging: Bulk
Product Category: Clock & Timer Development Tools
Product Type: Clock & Timer Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: SI5XX
Type: Clock Generator
Factory Pack Quantity: Factory Pack Quantity: 1
Series: SI5XX
Вес, г 319

Техническая документация

Datasheet
pdf, 1511 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.