SI5XXUC-EVB, Clock & Timer Development Tools

SI5XXUC-EVB, Clock & Timer Development Tools
Изображения служат только для ознакомления,
см. техническую документацию
14 шт., срок 5-7 недель
17 800 руб.
1 шт. на сумму 17 800 руб.
Плати частями
от 4 450 руб. × 4 платежа
Номенклатурный номер: 8005071555
Артикул: SI5XXUC-EVB
Бренд: Skyworks Solutions

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Clock & Timer Development Tools
Si5xxUC-EVB Universal Oscillator Evaluation Board
Skyworks Solutions Inc. Si5xxUC-EVB Universal Oscillator Evaluation Board allows for evaluating any Skyworks Solutions Inc. pin-controlled or I 2 C configurable XOs or VCXOs with one board. This board can test I 2 C devices and Single, Dual, Quad fixed frequency parts. The Si5xxUC-EVB board has three different footprints to enable testing one of either 5mm x 7mm, 3.2mm x 5mm, or 2.5mm x 3.2mm devices in either 4-, 6-, or 8-pin configurations.

Технические параметры

Brand: Skyworks Solutions, Inc.
Description/Function: Universal oscillator evaluation board
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Skyworks
Operating Supply Voltage: 5 V
Product Category: Clock & Timer Development Tools
Product Type: Clock & Timer Development Tools
Product: Evaluation Boards
Series: Si5xx
Subcategory: Development Tools
Tool Is For Evaluation Of: Si51x, Si53x, Si54x, Si55x, Si57x, Si59x
Type: Clock Oscillator
Вес, г 345.4

Техническая документация

Datasheet
pdf, 1702 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.