SI7021-A20-GM1, Board Mount Humidity Sensors Digital I2C 2% RH + temp sensor + cover

Фото 1/2 SI7021-A20-GM1, Board Mount Humidity Sensors Digital I2C 2% RH + temp sensor + cover
Изображения служат только для ознакомления,
см. техническую документацию
156 шт., срок 5-7 недель
2 820 руб.
от 10 шт.2 150 руб.
от 100 шт.1 490 руб.
1 шт. на сумму 2 820 руб.
Плати частями
от 705 руб. × 4 платежа
Номенклатурный номер: 8005071569
Артикул: SI7021-A20-GM1

Описание

Sensors\Environmental Sensors\Board Mount Humidity Sensors
Si70xx Relative Humidity & Temperature Sensors
Silicon Labs' Si70xx Relative Humidity & Temperature Sensors utilize proven techniques for measuring humidity using polymer dielectric film along with CMOS mixed-signal integrated circuits. These monolithic ICs combine fully calibrated humidity and temperature sensing elements, an I 2 C interface, and on-chip signal conditioning into a compact, rugged and reliable package.

Технические параметры

Brand: Silicon Labs
Description/Function: I2C humidity and temperature sensor
Factory Pack Quantity: Factory Pack Quantity: 100
Full Temp Accuracy: +/-0.4 C
Interface Type: I2C
Manufacturer: Silicon Laboratories
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 150 uA
Output Type: Digital
Package / Case: DFN-6
Packaging: Cut Tape
Product Category: Board Mount Humidity Sensors
Product Type: Humidity Sensors
Product: Board Mount
Resolution: 12 bit
RH Accuracy: +/-3%
RH Range: 0%to 100%
Series: SI7021
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.9 V
Accuracy ±0.4 °C, ±3%RH
Interface Type Serial-I2C
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 1.9 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Operating Temperature Range -40 to+85 °C
Output Type Digital
Package Type DFN
Pin Count 6
Resolution 12(Humidity)bit, 14(Temperature)bit
Sensor Function Temperature & Humidity
Width 3mm
Вес, г 0.02

Техническая документация

Datasheet
pdf, 1067 КБ
Datasheet SI7021-A20-IMR
pdf, 1451 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.