SI7054-A20-IM, Board Mount Temperature Sensors +/- 0.4 C maximum accuracy, general purpose digital I2C temperature sensors in 3 x 3 mm
![Фото 1/3 SI7054-A20-IM, Board Mount Temperature Sensors +/- 0.4 C maximum accuracy, general purpose digital I2C temperature sensors in 3 x 3 mm](https://static.chipdip.ru/lib/941/DOC017941091.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/736/DOC026736543.jpg)
![](https://static.chipdip.ru/lib/912/DOC013912173.jpg)
654 шт., срок 5-7 недель
980 руб.
от 10 шт. —
590 руб.
от 100 шт. —
504 руб.
от 200 шт. —
476.90 руб.
1 шт.
на сумму 980 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Sensors\Temperature Sensors\Board Mount Temperature Sensors
Si705x-A2x I2C Temperature SensorsSilicon Labs Si705x-A2x I 2 C Temperature Sensors have low-power consumption with high accuracy across the entire operating voltage and temperature range. The Si705x-A2x Sensors feature a band-gap temperature sensor element, an analog-to-digital converter with up to 14-bit resolution, signal processing, calibration data, and an I 2 C interface. The Silicon Labs sensors maintain accuracy over a wide temperature and voltage range from novel signal processing and analog design.
Технические параметры
Accuracy: | +/-0.4 C |
Brand: | Silicon Labs |
Configuration: | Local |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Interface Type: | I2C |
Manufacturer: | Silicon Laboratories |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 90 uA, 3.5 mA |
Output Type: | Digital |
Package / Case: | DFN-6 |
Packaging: | Tube |
Product Category: | Board Mount Temperature Sensors |
Product Type: | Temperature Sensor ICs |
Product: | Temperature Sensors |
Resolution: | 14 bit |
Series: | Si7054 |
Shutdown: | No Shutdown |
Subcategory: | Sensors |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.9 V |
Type: | Digital Temperature Sensor |
Accuracy | ±0.4°C |
Interface Type | Serial-I2C |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 1.9 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Operating Temperature Range | -40 to+125 °C |
Output Type | Digital |
Package Type | DFN |
Pin Count | 6 |
Resolution | 14 bit |
Sensor Function | Temperature |
Width | 3mm |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 125 |
Maximum Supply Current (uA) | 120 |
Minimum Operating Supply Voltage (V) | 1.9 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Packaging | Tube |
Part Status | Active |
PCB changed | 6 |
PPAP | No |
Resolution (bit) | 14 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
Вес, г | 0.02 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.