Si7211-B-00-IBR, Board Mount Hall Effect / Magnetic Sensors Linear Output Magnetic Sensor

Si7211-B-00-IBR, Board Mount Hall Effect / Magnetic Sensors Linear Output Magnetic Sensor
Изображения служат только для ознакомления,
см. техническую документацию
181 шт., срок 4-7 недель
510 руб.
от 10 шт.370 руб.
от 100 шт.256 руб.
Добавить в корзину 1 шт. на сумму 510 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8005071623
Артикул: Si7211-B-00-IBR

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
Si720x & Si721x Hall Effect Magnetic Sensors
Silicon Labs Si720x and Si721x Hall Effect Magnetic Position Sensors combine a chopper-stabilized Hall element with a low-noise analog amplifier and 13-bit analog to digital converter. The sensors have proven CMOS design techniques and incorporate digital signal processing for precise temperature and offset drift compensation. The Si720x and Si721x enable use with larger air gaps and smaller magnets and are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Silicon Labs
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Silicon Laboratories
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Point Min/Max: 20 mT to 200 mT
Operating Supply Current: 5.5 mA
Operating Supply Voltage: 2.25 V to 5.5 V
Output Type: Analog
Package / Case: TO-92-3
Packaging: Ammo Pack
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Hall Effect Latches/Switches
Series: Si721x
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.25 V
Type: Magnetic

Техническая документация

Datasheet
pdf, 653 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.