Si83408ADA-KIT, Power Management IC Development Tools 4 Ch, Isolated Smart Switch, Sourcing, SPI, Ch Ind, USB-SPI Bridge, EVB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
46 200 руб.
1 шт.
на сумму 46 200 руб.
Плати частями
от 11 550 руб. × 4 платежа
от 11 550 руб. × 4 платежа
Описание
Engineering Development Tools\Power Management IC Development Tools
Si834x-EVB Evaluation BoardsSkyworks Si834x-EVB Evaluation Boards allow designers to evaluate the Si834x family of Isolated Smart Switches. Skyworks Si834x-EVB comes populated with one of four different Si834x devices that require different input types and load configurations. Each board also includes LED status indicators, pluggable load terminals, and test points for monitoring device pins. SPI-enabled product options provide headers and sockets that enable SPI interfacing and a CP2130 evaluation kit for SPI control.
Технические параметры
Brand: | Skyworks Solutions, Inc. |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | Isolated Smart Switch |
Input Voltage: | 5 V, 24 V |
Interface Type: | SPI, USB |
Manufacturer: | Skyworks |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | Si83408ADA |
Type: | Power Distribution |
Featured Device | Si83408ADA |
For Use With | Isolated Smart Switch |
Kit Name | Evaluation Kit |
Вес, г | 345.4 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.