SI84XXISO-KIT, Interface Development Tools Si84XX Ultra Low Power Evaluation Kit (Si8400, Si8421, Si8442, Si8463, Si8420 5kV, Si8422 5kV)

SI84XXISO-KIT, Interface Development Tools Si84XX Ultra Low Power Evaluation Kit (Si8400, Si8421, Si8442, Si8463, Si8420 5kV, Si8422 5kV)
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 5-7 недель
10 020 руб.
1 шт. на сумму 10 020 руб.
Плати частями
от 2 505 руб. × 4 платежа
Номенклатурный номер: 8005071830
Артикул: SI84XXISO-KIT
Бренд: Skyworks Solutions

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Interface Development Tools
Digital Isolators Skyworks CMOS digital isolators are mixed-signal IC solutions that leverage Skyworks' superior isolation and high-voltage expertise to enhance power system performance, flexibility, and reliability while reducing system size and cost. The entire isolation portfolio supports isolation voltages up to 5kV. Skyworks Si84xx digital isolators are the industry's highest-performance, easiest-to-use, and lowest-cost line of 2.5kVrms to 5.0kVrms rated digital isolators. These digital isolators are 10 times more reliable than optocouplers. The Si86xx family is the industry's highest-performing, widest channel count series of unidirectional and bidirectional isolators supporting up to reinforced 5kVrms isolation ratings. Based on pCMOS isolation technology, Si86xx isolators enable robust operation in harsh industrial applications.

Технические параметры

Brand: Skyworks Solutions, Inc.
Description/Function: Si84xx CMOS Digital Isolator Evaluation Board Kit(2.5 kV, 5 kV)
Factory Pack Quantity: 1
For Use With: CMOS Ultra-Low-Power Isolator
Interface Type: I2C, PMBus, SMBus
Manufacturer: Skyworks
Operating Supply Voltage: 5 V
Product Category: Interface Development Tools
Product Type: Interface Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: Si8400, Si8421, Si8442, Si8463, Si8420, Si8422
Type: Digital Isolator
Вес, г 0.05

Техническая документация

Datasheet
pdf, 1660 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.