SI8711BC-B-IP, Digital Isolators 3.75 kV optocoupler replacement in PDIP8

SI8711BC-B-IP, Digital Isolators 3.75 kV optocoupler replacement in PDIP8
Изображения служат только для ознакомления,
см. техническую документацию
90 шт., срок 4-7 недель
770 руб.
от 10 шт.650 руб.
1 шт. на сумму 770 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005071989
Артикул: SI8711BC-B-IP
Бренд: Skyworks Solutions

Описание

Semiconductors\Interface ICs\Digital Isolators
Si87xx 5kV Optocoupler Replacement Isolators Skyworks Solutions Inc. Si87xx 5kV Optocoupler Replacement Isolators are pin-compatible, one-channel, drop-in replacements for popular optocouplers with data rates up to 15Mbps. These devices isolate high-speed digital signals and offer performance, reliability, and flexibility advantages not available with optocoupler solutions. The Si87xx series is based on Skyworks' proprietary CMOS isolation technology for low-power and high-speed operation and is resistant to the wear-out effects found in optocouplers that degrade performance with increasing temperature, forward current, and device age. As a result, the Si87xx series offers longer service life and dramatically higher reliability compared to optocouplers.

Технические параметры

Brand: Skyworks Solutions, Inc.
Data Rate: 15 Mb/s
Development Kit: si871xdip8-kit
Factory Pack Quantity: 50
Forward Channels: 1 Channel
Isolation Type: Capacitive Coupling
Isolation Voltage: 3750 Vrms
Manufacturer: Skyworks
Maximum Fall Time: 5 ns
Maximum Operating Temperature: +125 C
Maximum Rise Time: 15 ns
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 1.7 mA
Package/Case: DIP-8 Gull Wing
Packaging: Tube
Pd - Power Dissipation: 140 mW
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 60 ns
Protocol Supported: General Purpose
Pulse Width Distortion: 20 ns
Pulse Width: 66 ns
Qualification: AEC-Q100
Reverse Channels: 0 Channel
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 30 V
Supply Voltage - Min: 3 V
Type: General Purpose
Вес, г 0.83

Техническая документация

Datasheet
pdf, 1932 КБ

Дополнительная информация

Калькуляторы группы «Оптопары прочие»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.