SI8751-KIT, Power Management IC Development Tools

Фото 1/2 SI8751-KIT, Power Management IC Development Tools
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 5-7 недель
10 680 руб.
1 шт. на сумму 10 680 руб.
Плати частями
от 2 670 руб. × 4 платежа
Номенклатурный номер: 8005072003
Артикул: SI8751-KIT
Бренд: Skyworks Solutions

Описание

Engineering Development Tools\Power Management IC Development Tools
Si8751/52 Isolated FET Driver Evaluation Kits
Skyworks Solutions Inc. Si8751/52 Isolated FET Driver Evaluation Kits offers designers a way to quickly evaluate with the Si875x isolated FET Drivers. For a quick evaluation of the devices" key parameters, the boards include screw terminals. These Skyworks Solutions Inc. evaluation kits include test points on each device"s pins to allow direct connection to the designer"s final system. The AC and DC switching is supported with selectable jumper options, which evaluate power reduction and miller clamp functions.

Технические параметры

Brand: Skyworks Solutions, Inc.
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 5 V, 15 V
Manufacturer: Skyworks
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: Si8751
Type: Gate Driver
Power Management Function MOSFET Driver
Вес, г 10

Техническая документация

Datasheet
pdf, 697 КБ
Datasheet
pdf, 571 КБ
Datasheet
pdf, 3606 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.