858-005-203RSU4, Circular Metric Connectors M12 5 Pos F Sold cup Cbl mnt UnSHIELD
![Фото 1/4 858-005-203RSU4, Circular Metric Connectors M12 5 Pos F Sold cup Cbl mnt UnSHIELD](https://static.chipdip.ru/lib/346/DOC031346238.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/624/DOC026624292.jpg)
![](https://static.chipdip.ru/lib/624/DOC026624296.jpg)
![](https://static.chipdip.ru/lib/624/DOC026624300.jpg)
45 шт., срок 5-7 недель
2 810 руб.
от 10 шт. —
2 210 руб.
1 шт.
на сумму 2 810 руб.
Плати частями
от 704 руб. × 4 платежа
от 704 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\Circular Connectors\Circular Metric Connectors
Rugged Environment Certified (REC) ConnectorsNorComp Rugged Environment Certified (REC) Connectors are ruggedized harsh-environment connector solutions that have been proven to withstand the most challenging environments. Rugged Environment Certified (REC) is an external testing certification certifying quality and performance. These connectors encompass D-sub and circular connectors that are available in standard, high-density, or mixed layout types. These connectors are reliable, cost-effective, provide ease of installation, and are ideal for use in many outdoor harsh environments including oil rigs, weather stations, and ruggedized industrial applications.
Технические параметры
Body Style: | Straight |
Brand: | NorComp |
Coding: | A Coded |
Contact Gender: | Socket(Female) |
Contact Plating: | Gold |
Current Rating: | 4 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Gender: | Female |
Housing Material: | Polybutylene Terephthalate(PBT) |
IP Rating: | IP67 |
Locking Mechanism: | Screw Locking |
Manufacturer: | NorComp |
Mounting Style: | In-Line |
Number of Contacts: | 5 Contact |
Packaging: | Tray |
Part # Aliases: | WP-05F2-17 |
Product Category: | Circular Metric Connectors |
Product Type: | Circular Metric Connectors |
Product: | Connectors |
Series: | M12 |
Shell Style: | Plug |
Shielding: | Unshielded |
Subcategory: | Circular Connectors |
Termination Style: | Solder Cup |
Thread Size: | M12 |
Tradename: | VULCON |
Type: | Straight |
Voltage Rating: | 60 V |
Body Orientation | Straight |
Coding | A |
Connector Size | M12 |
Contact Gender | Female |
Contact Material | Brass |
Contact Plating | Gold |
Current Rating | 5.0A |
Housing Material | Thermoplastic |
IP Rating | IP67 |
Mating Type | Threaded |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Cable Mount |
Number of Contacts | 5 |
Plug/Socket | Socket |
Pole Format | 5P |
Series | M12 |
Series Number | 858 |
Termination Method | Solder |
Voltage Rating | 125 V |
Вес, г | 10.12 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.