859-005-203R004, Circular Metric Connectors IP67 Female M12 Panel Mount 5 Position Straight Solder Cup

859-005-203R004, Circular Metric Connectors IP67 Female M12 Panel Mount 5 Position Straight Solder Cup
Изображения служат только для ознакомления,
см. техническую документацию
67 шт., срок 5-7 недель
3 620 руб.
от 10 шт.2 940 руб.
от 50 шт.2 640 руб.
1 шт. на сумму 3 620 руб.
Плати частями
от 905 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005073161
Артикул: 859-005-203R004
Бренд: Norcomp

Описание

Connectors\Circular Connectors\Circular Metric Connectors
Circular Connector Solutions
NorComp Circular Connectors Solutions comprise a complete line of high-performance and rugged solutions. With the offering of the M-Series and Push-Pull QUICK LOQ, NorComp"s offerings are designed in a fully shielded high-performance solution with the ability to withstand shock and high vibration in harsh environments. These connectors are robust and reliable for heavy-duty applications, featuring IP67/68 waterproof rating.

Технические параметры

Brand: NorComp
Coding: A Coded
Contact Gender: Socket(Female)
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 50
IP Rating: IP67
Manufacturer: NorComp
Mounting Style: Panel, Rear
Number of Contacts: 5 Contact
Packaging: Tray
Part # Aliases: WP-05F2-24
Product Category: Circular Metric Connectors
Product Type: Circular Metric Connectors
Product: Connectors
Series: M12
Shell Style: Receptacle
Subcategory: Circular Connectors
Termination Style: Solder Cup
Thread Size: M12
Tradename: VULCON
Voltage Rating: 60 V
Вес, г 17.93

Техническая документация

Datasheet
pdf, 77 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.