CCA-009-M02R152, D-Sub Cables
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
49 шт., срок 5-7 недель
8 950 руб.
от 10 шт. —
7 340 руб.
от 25 шт. —
6 140 руб.
1 шт.
на сумму 8 950 руб.
Плати частями
от 2 239 руб. × 4 платежа
от 2 239 руб. × 4 платежа
Описание
Connectors\Cable Assemblies\D-Sub Cables
MICRO-D Cable AssembliesNorComp MICRO-D Cable Assemblies are designed for commercial applications where space is at a premium but a robust I/O connector solution is still required. The MICRO-D connector features a metal-to-metal interface for a robust mechanical connection allowing for maximum shield effectiveness with a footprint that is less than 1/3 the size of a standard D-Sub connector. Offering a 1A contact rating, the NorComp MICRO-D connectors are available in three industry-standard sizes: 9, 15, 25 positions and a variety of termination types, including cable mount, vertical board mount, and right angle board mount. MICRO-D Cable Assemblies are well-suited for military (COTS), medical, industrial, handheld computers, and remote monitoring systems.
Технические параметры
Brand: | NorComp |
Cable Length: | 2 m |
Connector End A Pin Count: | 9 Position |
Connector End A: | DB9, Micro |
Connector End B: | No Connector |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Gender: | Female |
Jacket Color: | Black |
Manufacturer: | NorComp |
Product Category: | D-Sub Cables |
Product Type: | D-Sub Cables |
Series: | CCA |
Shielding: | Shielded |
Subcategory: | Cable Assemblies |
Tradename: | MICRO-D |
Type: | D-Type Cable Assembly |
Wire Gauge - AWG: | 28 AWG |
Body Orientation | Straight |
Contact Material | Phosphor Bronze |
Gender | Female |
Housing Material | Thermoplastic |
Mounting Type | Cable Mount |
Number of Contacts | 9 |
Series | MICRO-D |
Termination Method | Pre-Wired |
Техническая документация
Datasheet
pdf, 78 КБ
Datasheet
pdf, 7705 КБ
Datasheet
pdf, 129 КБ
Datasheet
pdf, 134 КБ
Датчики влажности Honeywell
pdf, 139 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.