CCA-015-M01R152, D-Sub Cables

CCA-015-M01R152, D-Sub Cables
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 4-7 недель
10 570 руб.
1 шт. на сумму 10 570 руб.
Плати частями
от 2 644 руб. × 4 платежа
Номенклатурный номер: 8005073447
Артикул: CCA-015-M01R152
Бренд: Norcomp

Описание

Connectors\Cable Assemblies\D-Sub Cables
MICRO-D Cable Assemblies NorComp MICRO-D Cable Assemblies are designed for commercial applications where space is at a premium but a robust I/O connector solution is still required. The MICRO-D connector features a metal-to-metal interface for a robust mechanical connection allowing for maximum shield effectiveness with a footprint that is less than 1/3 the size of a standard D-Sub connector. Offering a 1A contact rating, the NorComp MICRO-D connectors are available in three industry-standard sizes: 9, 15, 25 positions and a variety of termination types, including cable mount, vertical board mount, and right angle board mount. MICRO-D Cable Assemblies are well-suited for military (COTS), medical, industrial, handheld computers, and remote monitoring systems.

Технические параметры

Brand: NorComp
Cable Length: 1 m
Connector End A Pin Count: 15 Position
Connector End A: DB15, Micro
Connector End B: No Connector
Factory Pack Quantity: 25
Gender: Female
Jacket Color: Black
Manufacturer: NorComp
Product Category: D-Sub Cables
Product Type: D-Sub Cables
Shielding: Shielded
Subcategory: Cable Assemblies
Type: D-Type Cable Assembly
Wire Gauge - AWG: 28 AWG

Техническая документация

Datasheet
pdf, 135 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.