DSSKM9L-DB9S-K, D-Sub Standard Connectors D-SUB Socket, stamped contact, metalized plastic backshell, top & side entry 9w

DSSKM9L-DB9S-K, D-Sub Standard Connectors D-SUB Socket, stamped contact, metalized plastic backshell, top & side entry 9w
Изображения служат только для ознакомления,
см. техническую документацию
124 шт., срок 5-7 недель
1 810 руб.
от 10 шт.1 560 руб.
от 50 шт.1 430 руб.
от 100 шт.1 210.39 руб.
1 шт. на сумму 1 810 руб.
Плати частями
от 454 руб. × 4 платежа
Номенклатурный номер: 8005073559
Артикул: DSSKM9L-DB9S-K

Описание

Connectors\D-Sub Connectors\D-Sub Standard Connectors
MH Series D-Subminiature Kits
MH Connectors MH Series D-Subminiature Kits are designed to maximize electromagnetic interference (EMI) shielding for optimal connectivity and performance. The MH series features a comprehensive offering of hoods and covers with a variety of options to improve the system stability while maximizing cable strain relief. MH Connectors MH Series D-Subminiature Kits prevent damage to wires and contacts. Materials include plastic, metallized plastic, and diecast, and options include 9, 15, 25, or 37 positions.

Технические параметры

Brand: MH Connectors
Contact Gender: Socket(Female)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 100
Filtered: Unfiltered
Gender: Female
Insulation Material: Polyester
Manufacturer: NorComp
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Wire
Number of Positions: 9 Position
Number of Rows: 2 Row
Packaging: Bulk
Part # Aliases: 999-009-D20S202
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Series: DSSK-M
Shell Material: Steel
Shell Plating: Tin
Shell Size: 1(E)
Subcategory: D-Sub Connectors
Termination Style: Solder Cup
Type: Receptacle
Voltage Rating: 250 V

Техническая документация

Datasheet
pdf, 490 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.