MHDTZK25-DM25P-K, D-Sub Standard Connectors D-Sub plug, machined contact and diecast hood kit 25w
![Фото 1/4 MHDTZK25-DM25P-K, D-Sub Standard Connectors D-Sub plug, machined contact and diecast hood kit 25w](https://static.chipdip.ru/lib/348/DOC031348366.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/953/DOC032953027.jpg)
![](https://static.chipdip.ru/lib/676/DOC003676690.jpg)
![](https://static.chipdip.ru/lib/953/DOC032953031.jpg)
59 шт., срок 5-7 недель
2 740 руб.
от 10 шт. —
2 340 руб.
от 50 шт. —
2 070 руб.
1 шт.
на сумму 2 740 руб.
Плати частями
от 685 руб. × 4 платежа
от 685 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\D-Sub Connectors\D-Sub Standard Connectors
MH Series D-Subminiature KitsMH Connectors MH Series D-Subminiature Kits are designed to maximize electromagnetic interference (EMI) shielding for optimal connectivity and performance. The MH series features a comprehensive offering of hoods and covers with a variety of options to improve the system stability while maximizing cable strain relief. MH Connectors MH Series D-Subminiature Kits prevent damage to wires and contacts. Materials include plastic, metallized plastic, and diecast, and options include 9, 15, 25, or 37 positions.
Технические параметры
Brand: | MH Connectors |
Contact Gender: | Pin(Male) |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Filtered: | Unfiltered |
Gender: | Male |
Insulation Material: | Polyester |
Manufacturer: | NorComp |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Wire |
Number of Positions: | 25 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Part # Aliases: | 999-025-E30M102 |
Product Category: | D-Sub Standard Connectors |
Product Type: | D-Sub Connectors-Standard Density |
Series: | MHDTZK |
Shell Material: | Steel |
Shell Plating: | Tin |
Shell Size: | 3(B) |
Subcategory: | D-Sub Connectors |
Termination Style: | Solder Cup |
Type: | Plug |
Voltage Rating: | 250 V |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Housing Material | Steel |
Number of Contacts | 25 |
Series | MHDTZK |
Termination Method | Solder |
Вес, г | 96.21 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.