MHDTZK9-DM9S-K, D-Sub Standard Connectors D-Sub socket, machined contacts & diecast hood kit 9w
![Фото 1/8 MHDTZK9-DM9S-K, D-Sub Standard Connectors D-Sub socket, machined contacts & diecast hood kit 9w](https://static.chipdip.ru/lib/348/DOC031348366.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/431/DOC044431930.jpg)
![](https://static.chipdip.ru/lib/176/DOC005176222.jpg)
![](https://static.chipdip.ru/lib/718/DOC005718574.jpg)
![](https://static.chipdip.ru/lib/910/DOC032910155.jpg)
![](https://static.chipdip.ru/lib/910/DOC032910159.jpg)
![](https://static.chipdip.ru/lib/910/DOC032910163.jpg)
![](https://static.chipdip.ru/lib/910/DOC032910167.jpg)
263 шт., срок 5-7 недель
1 310 руб.
от 10 шт. —
1 110 руб.
от 20 шт. —
1 070 руб.
1 шт.
на сумму 1 310 руб.
Плати частями
от 329 руб. × 4 платежа
от 329 руб. × 4 платежа
Альтернативные предложения2
Описание
Connectors\D-Sub Connectors\D-Sub Standard Connectors
MH D-Subminiature Kits MH Connectors MH Series D-Subminiature Kits are designed to maximise EMI shielding for optimal connectivity and performance. MH Connectors has a comprehensive offering of hoods and covers that are available in a variety of options that improve the system stability while maximising cable strain relief, therefore preventing damage to wires and contacts. Materials include plastic, metallised plastic and die-cast and are available in 9, 15, 25 or 37 position.
Технические параметры
Brand: | MH Connectors |
Contact Gender: | Socket(Female) |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 5 A |
Factory Pack Quantity: | 100 |
Filtered: | Unfiltered |
Gender: | Female |
Insulation Material: | Polyester |
Manufacturer: | NorComp |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Wire |
Number of Positions: | 9 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Part # Aliases: | 999-009-E30M202 |
Product Category: | D-Sub Standard Connectors |
Product Type: | D-Sub Connectors-Standard Density |
Shell Material: | Steel |
Shell Plating: | Tin |
Shell Size: | 1(E) |
Subcategory: | D-Sub Connectors |
Termination Style: | Solder Cup |
Type: | Receptacle |
Voltage Rating: | 250 V |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Housing Material | Steel |
Number of Contacts | 9 |
Series | MHDTZK |
Termination Method | Solder |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.