1ED020I12-FT, Gate Drivers 1200V Isolated 1-CH, 2A,MillerClamp,DESA

1ED020I12-FT, Gate Drivers 1200V Isolated 1-CH, 2A,MillerClamp,DESA
Изображения служат только для ознакомления,
см. техническую документацию
1 420 руб.
от 10 шт.1 180 руб.
от 100 шт.877 руб.
от 250 шт.773.06 руб.
1 шт. на сумму 1 420 руб.
Плати частями
от 355 руб. × 4 платежа
Номенклатурный номер: 8005073719
Артикул: 1ED020I12-FT

Описание

Power\Power Management ICs\Gate Drivers
Infineon Automatic Opening Systems
Infineon Automatic Opening Systems incorporate smart sensors, motor controls, supplies and battery management to automate sliding, swing or garage doors, sun blinds, and gates. When automated, these doors manage opening actions, avoid unintentional opening, control speed and torque, detect objects along paths, as well as perform other functions.

Технические параметры

Brand: Infineon Technologies
Configuration: Inverting, Non-Inverting
Factory Pack Quantity: Factory Pack Quantity: 1000
Fall Time: 350 ns
Logic Type: CMOS
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 7 mA
Output Current: 2 A
Output Voltage: 6.5 V
Package / Case: DSO-16
Packaging: Reel, Cut Tape
Part # Aliases: SP000920030 1ED020I12FTXUMA1
Pd - Power Dissipation: 700 mW
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: Isolated Gate Drivers
Propagation Delay - Max: 2 us
Rise Time: 400 ns
Series: 1ED-F2 Enhanced
Shutdown: Yes
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 20 V
Supply Voltage - Min: 4.5 V
Technology: Si
Tradename: EiceDRIVER
Type: High-Side
Вес, г 0.45

Техническая документация

Datasheet
pdf, 1362 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем