FF450R17ME4, IGBT Modules IGBT 1700V 450A

FF450R17ME4, IGBT Modules IGBT 1700V 450A
Изображения служат только для ознакомления,
см. техническую документацию
59 860 руб.
от 10 шт.52 200 руб.
Добавить в корзину 1 шт. на сумму 59 860 руб.
Плати частями
от 14 965 руб. × 4 платежа
Номенклатурный номер: 8005073881
Артикул: FF450R17ME4

Описание

Semiconductors\Discrete Semiconductors\Transistors\IGBT Modules
EconoDUAL™ 3 IGBT Modules
Infineon Technologies EconoDUAL™ 3 IGBT Modules are a solution for many applications requiring reliable, cost-effective power electronics. The Infineon Technologies EconoDUAL 3 can support current ranges from 100A to 900A at various voltages, including 600V/650V/1200V, and 1700V. The device is equipped with state-of-the-art IGBT7 or IGBT4 technologies. The modules offer exceptional power density and cycling capability, and the symmetrical design allows for optimized current sharing between IGBT half bridges. This feature makes them ideal for parallel operation. EconoDUAL 3 is a versatile and efficient option for electric vehicles, renewable energy, or general-purpose drives.

Технические параметры

Brand: Infineon Technologies
Collector- Emitter Voltage VCEO Max: 1.7 kV
Collector-Emitter Saturation Voltage: 1.95 V
Configuration: Dual
Continuous Collector Current at 25 C: 600 A
Factory Pack Quantity: Factory Pack Quantity: 10
Gate-Emitter Leakage Current: 400 nA
Manufacturer: Infineon
Maximum Gate Emitter Voltage: 20 V
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: Chassis Mount
Packaging: Tray
Part # Aliases: SP000408712 FF450R17ME4BOSA1
Pd - Power Dissipation: 2500 W
Product Category: IGBT Modules
Product Type: IGBT Modules
Product: IGBT Silicon Modules
Series: Trenchstop IGBT4-E4
Subcategory: IGBTs
Technology: Si
Tradename: TRENCHSTOP EconoDUAL
Вес, г 345

Техническая документация

Datasheet
pdf, 793 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные с изолированным затвором (IGBTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов