GEE62F-A-C0, Grommets & Bushings GROMMET EDGING 100' BLACK PE W/ADHESIVE

Фото 1/2 GEE62F-A-C0, Grommets & Bushings GROMMET EDGING 100' BLACK PE W/ADHESIVE
Изображения служат только для ознакомления,
см. техническую документацию
197 шт., срок 4-7 недель
18 220 руб.
от 25 шт.15 640 руб.
от 50 шт.15 380 руб.
от 100 шт.14 898.60 руб.
Добавить в корзину 1 шт. на сумму 18 220 руб.
Плати частями
от 4 555 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005075633
Артикул: GEE62F-A-C0
Бренд: Panduit

Описание

Wire & Cable\Wire & Cable Management\Grommets & Bushings
GEE/GES Grommet Edging

Panduit GEE/GES Grommet Edging protects and prevents wires and cables from chafing against the sharp edges of panel walls and knockouts. This grommet edging offers pressure-sensitive adhesive that provides an easy, clean, and secure application. The GEE/GES grommet edging is available in Nylon 6 or natural or weather-resistant polyethylene for use on straight or irregularly shaped surfaces. This grommet edging operates from -40°C to 50°C temperature range and is RoHS compliant. The GEE/GES grommet edging is ideally used in applications requiring maximum abrasion resistance and is economical, durable, highly flexible, and weather-resistant.

Технические параметры

Brand: Panduit
Factory Pack Quantity: Factory Pack Quantity: 1
Features: Slotted Edging
Flammability Rating: UL 94 HB
For Use With: Irregular-shaped and round holes
Manufacturer: Panduit
Material: Polyethylene(PE)
Panel Cutout: Edging-100 ft
Panel Thickness: 0.036 in to 0.062 in
Product Category: Grommets & Bushings
Product Type: Grommets
Series: GEE
Subcategory: Wire & Cable Management
Type: Grommet Strip
Colour Black
Grommet Type Grommet Strip
Material PE
Maximum Panel Thickness 1.6mm
Minimum Panel Thickness 0.9mm
Series GEE
Вес, г 401

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.