PLT1M-C8, Cable Ties CBL TIE 3.9L MINI NYL GRAY
![Фото 1/2 PLT1M-C8, Cable Ties CBL TIE 3.9L MINI NYL GRAY](https://static.chipdip.ru/lib/837/DOC041837950.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/640/DOC007640338.jpg)
800 шт., срок 5-7 недель
62 руб.
Кратность заказа 100 шт.
100 шт.
на сумму 6 200 руб.
Плати частями
от 1 550 руб. × 4 платежа
от 1 550 руб. × 4 платежа
Альтернативные предложения3
Описание
Wire & Cable\Wire & Cable Management\Cable Ties
PLT Premium Cable TiesPanduit PLT Premium Cable Ties are versatile cable ties with one-piece construction for consistent performance and reliability. These cable ties feature low threading force and are primarily used indoors. Designed with curved tips, the PLT cable ties are easy to pick up from flat surfaces and allow rapid initial threading to speed installation. These cable ties are available in various materials and colors for specific applications. The PLT cable ties are UL-listed for use in the plenum or air handling spaces per NEC except PLT.6SM and PLT5H/6H/8H/13H.
Технические параметры
Brand: | Panduit |
Color: | Gray |
Compliance: | CSA; UL 62275 Type 2; 21; UL E56854 |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Features: | Plenum Rated |
Length - mm: | 99 mm |
Length: | 99 mm |
Manufacturer: | Panduit |
Material: | Nylon 6.6 |
Maximum Bundle Diameter - in: | 0.87 in |
Maximum Bundle Diameter - mm: | 22 mm |
Maximum Bundle Diameter: | 0.87 in |
Part # Aliases: | MS3367-4-8 |
Product Category: | Cable Ties |
Product Type: | Cable Ties |
Series: | PLT |
Subcategory: | Wire & Cable Management |
Tensile Strength: | 8 kg |
Thickness: | 1.1 mm |
Tradename: | Pan-Ty |
Type: | Miniature Cross Section |
Width - mm: | 2.5 mm |
Width: | 2.5 mm |
Bundle Diameter | 0.87"" (22.10mm) |
Color | Gray |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Length - Actual | 0.325' (99.06mm, 3.90"") |
Length - Approximate | 4 |
Material | Polyamide (PA66), Nylon 6/6 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Free Hanging (In-Line) |
Package | 100 per Pkg |
RoHS Status | ROHS3 Compliant |
Series | PAN-TYВ® PLT -> |
Tensile Strength | 18 lbs (8.16 kg) |
Width | 0.098"" (2.50mm) |
Wire/Cable Tie Type | Standard, Locking |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 11529 КБ
Datasheet
pdf, 178 КБ
SA-CTSG03 (Cable Ties Product Selection Guide)
pdf, 712 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.