51513520350F, LED Light Pipes 5mm PMVLP CONVEX .162inx.35in

51513520350F, LED Light Pipes 5mm PMVLP CONVEX .162inx.35in
Изображения служат только для ознакомления,
см. техническую документацию
1709 шт., срок 5-7 недель
210 руб.
от 10 шт.130 руб.
от 100 шт.91 руб.
от 500 шт.85.40 руб.
1 шт. на сумму 210 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005078634
Артикул: 51513520350F
Бренд: Dialight

Описание

Optoelectronics\LED Indication\LED Light Pipes
Optopipe® 5mm Output Panel Mount Light Pipes
Dialight Optopipe ® 5mm Output Panel Mount Light Pipes are designed for both single and multiple colored LEDs. These light pipes provide an excellent solution for products with a PCB parallel to the front panel in need of indication. The UL94-V0 water clear polycarbonate light pipes are secured to the front panel with a press fit that is easy to install. These light pipes are available in flat, convex, and domed lens styles for optimum viewing angles. The Optopipe panel mount light pipe solutions are a cost-effective way of bringing indication to the front panel.

Технические параметры

Body Length: 9.53 mm
Body Shape: Round
Brand: Dialight
Color: Clear
Dimensions: 5 mm x 9.53 mm
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Dialight
Material: Polycarbonate(PC)
Mounting Style: Panel Mount
Orientation: Vertical
Packaging: Bulk
Product Category: LED Light Pipes
Product Type: LED Light Pipes
Product: Rigid Light Pipes
Subcategory: LED Indication
Вес, г 0.32

Техническая документация

Datasheet
pdf, 536 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.