51513531000F, LED Light Pipes 5mm PMVLP DOME .162inx1in

Фото 1/3 51513531000F, LED Light Pipes 5mm PMVLP DOME .162inx1in
Изображения служат только для ознакомления,
см. техническую документацию
1403 шт., срок 4-7 недель
310 руб.
от 10 шт.190 руб.
от 100 шт.135 руб.
от 200 шт.125.13 руб.
Добавить в корзину 1 шт. на сумму 310 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8005078644
Артикул: 51513531000F
Бренд: Dialight

Описание

Optoelectronics\LED Indication\LED Light Pipes
Optopipe® 5mm Output Panel Mount Light Pipes
Dialight Optopipe ® 5mm Output Panel Mount Light Pipes are designed for both single and multiple colored LEDs. These light pipes provide an excellent solution for products with a PCB parallel to the front panel in need of indication. The UL94-V0 water clear polycarbonate light pipes are secured to the front panel with a press fit that is easy to install. These light pipes are available in flat, convex, and domed lens styles for optimum viewing angles. The Optopipe panel mount light pipe solutions are a cost-effective way of bringing indication to the front panel.

Технические параметры

Body Length: 25.4 mm
Body Shape: Round Lens, Dome Face
Brand: Dialight
Color: Clear
Dimensions: 5 mm x 25.4 mm
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Dialight
Material: Polycarbonate(PC)
Mounting Style: Panel Mount
Orientation: Vertical
Packaging: Bulk
Product Category: LED Light Pipes
Product Type: LED Light Pipes
Product: Rigid Light Pipes
Subcategory: LED Indication
Base Product Number 515-1353 ->
Color Clear, Diffused
Configuration Single
ECCN EAR99
HTSUS 3926.90.9985
Lens Size 5.00mm
Lens Style Round with Domed Top
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Panel Mount, Press Fit
Package Bag
RoHS Status ROHS3 Compliant
Type Rigid
Длина 25.4мм
Количество Световых Трубок 1трубка(-ок)
Линейка Продукции Optopipe 515
Монтаж Световой Трубки Прессовая Посадка, Панель
Форма Световой Трубки Круглая
Цвет Световой Трубки Прозрачный
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Face Shape Round
Material Polycarbonate
Maximum Operating Temperature (°C) 100
Minimum Operating Temperature (°C) -30
Mounting Panel
Number of Light Pipes 3
Part Status Active
Pipe Shape Round
PPAP No
Style Vertical

Техническая документация

Datasheet
pdf, 547 КБ
Datasheet
pdf, 536 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.