553-0211F, LED Circuit Board Indicators RED DIFFUSED LOW CURRENT
![Фото 1/3 553-0211F, LED Circuit Board Indicators RED DIFFUSED LOW CURRENT](https://static.chipdip.ru/lib/272/DOC008272421.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/241/DOC029241596.jpg)
![](https://static.chipdip.ru/lib/375/DOC033375829.jpg)
2203 шт., срок 4-7 недель
510 руб.
от 50 шт. —
330 руб.
от 100 шт. —
290 руб.
от 250 шт. —
256.14 руб.
Добавить в корзину 1 шт.
на сумму 510 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения4
Описание
Optoelectronics\LED Indication\LED Circuit Board Indicators
The 553-xxxx series, from Dialight, are PCB LED indicators. They are a part of Dialight's CBI® circuit board indicator family.
Технические параметры
Base Product Number | 5530211 -> |
Color | Red (x 2) |
Configuration | 2 High |
Current | 2mA |
ECCN | EAR99 |
HTSUS | 8541.40.2000 |
Lens Size | 3mm, T-1 |
Lens Style | Round with Domed Top |
Lens Type | Diffused, Tinted |
Millicandela Rating | 1.6mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole, Right Angle |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Voltage Rating | 1.7V |
Wavelength - Peak | 635nm |
Dominant Wavelength | 635 nm |
Intensity | 1.6mcd |
LED Colours | Red |
LED Orientation | Right Angle |
Number of LEDs | 2 |
Number of Pins | 4 |
Supply Voltage | 2.2 V |
Viewing Angle | 60 ° |
Width | 4.3mm |
Automotive | No |
ECCN (US) | EAR99 |
High Brightness | No |
High Power | No |
Lead Shape | Through Hole |
Lead Standoff | No |
Lens Appearance | Diffused |
Lens Shape Type | Circular |
Maximum Forward Voltage (V) | 2.2 |
Maximum Operating Temperature (°C) | 100 |
Maximum Power Dissipation (mW) | 20 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Mounting Orientation | Right Angle |
Packaging | Bulk |
Part Status | Active |
PCB changed | 4 |
Peak Wavelength (nm) | 635 |
Pin Count | 4 |
PPAP | No |
Product Category | Standard LED |
Reverse Voltage (V) | 5(Min) |
Special Color | Red |
Supplier Color | Red |
Test Current (mA) | 10 |
Type | Bi-Level Uni-Color |
Viewing Angle (°) | 60 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.