553-0231F, LED Circuit Board Indicators Bi-Level CBI
![Фото 1/3 553-0231F, LED Circuit Board Indicators Bi-Level CBI](https://static.chipdip.ru/lib/568/DOC006568147.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/167/DOC004167727.jpg)
![](https://static.chipdip.ru/lib/273/DOC008273365.jpg)
971 шт., срок 5-7 недель
620 руб.
от 50 шт. —
350 руб.
от 100 шт. —
283 руб.
от 250 шт. —
240.87 руб.
1 шт.
на сумму 620 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Optoelectronics\LED Indication\LED Circuit Board Indicators
553 & 571 Bi-Level Circuit Board IndicatorsDialight 553 and 571 Bi-Level Circuit Board Indicators (CBI) are offered in 2mm and 3mm packages, with two diode LED indicators each, and in several color combinations. The 553 series includes 3mm LEDs in 2x red, 2x yellow, 2x green, red/green, and yellow/green. 553-x multiple CBIs form horizontal LED arrays on 4.45mm center-lines, and 553-x-300 multiple CBIs form horizontal LED arrays on 5.08mm center-lines. The 571 series includes 2mm LEDs in 2x green, red/green, and yellow/green. Multiple CBIs form horizontal LED arrays on 2.54mm center lines. All of the Dialight 553/571 Bi-Level Circuit Board Indicators come in high contrast, UL 94V-0 rated black housing with stand-offs that facilitate PCB cleaning.
Технические параметры
Brand: | Dialight |
Configuration: | 2 Single Color LEDs, Bi-Level |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
If - Forward Current: | 2 mA |
Illumination Color: | Red, Yellow |
LED Size: | 3 mm |
Lens Color/Style: | Tinted, Diffused |
Lens Shape: | Dome |
Luminous Intensity: | 1.6 mcd, 1.6 mcd |
Manufacturer: | Dialight |
Mounting Type: | Through Hole |
Orientation: | Right Angle |
Packaging: | Bulk |
Product Category: | LED Circuit Board Indicators |
Product Type: | LED Circuit Board Indicators |
Series: | 553 |
Subcategory: | LED Indication |
Vf - Forward Voltage: | 1.7 V, 1.8 V |
Viewing Angle: | 60 deg |
Wavelength: | 635 nm, 583 nm |
Base Product Number | 553-0231 -> |
Color | Red (x 1), Yellow (x 1) |
Configuration | 2 High |
ECCN | EAR99 |
HTSUS | 8541.40.2000 |
Lens Size | 3mm, T-1 |
Lens Style | Round with Domed Top |
Millicandela Rating | 10mcd Red, 6.3mcd Yellow |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole, Right Angle |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Voltage Rating | 2V Red, 2.1V Yellow |
Wavelength - Peak | 650nm, 585nm |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
High Brightness | No |
High Power | No |
Intensity | 1.6mcd |
Lead Shape | Through Hole |
Lead Standoff | No |
Lens Appearance | Colored Diffused |
Lens Dimensions (mm) | 3.1x3.1x2.87 |
Lens Shape Type | Circular |
Maximum Forward Voltage (V) | 2.2/2.7 |
Maximum Operating Temperature (°C) | 100 |
Maximum Power Dissipation (mW) | 20/75 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Mounting Orientation | Right Angle |
Number of LEDs | 2 |
Packaging | Bulk |
Part Status | Active |
PCB changed | 4 |
Peak Wavelength (nm) | 635/583 |
Pin Count | 4 |
PPAP | No |
Product Category | Standard LED |
Reverse Voltage (V) | 5(Min) |
Special Color | Red|Yellow |
Supplier Color | Red|Yellow |
Test Current (mA) | 10 |
Type | Bi-Level Uni-Color |
Viewing Angle (°) | 60 |
Техническая документация
Datasheet
pdf, 177 КБ
Datasheet
pdf, 159 КБ
Datasheet
pdf, 159 КБ
Световые индикаторы Daier
pdf, 1153 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.