556-3606-304F, LED Panel Mount Indicators Dome Green 72VDC 16mA 1800fL

556-3606-304F, LED Panel Mount Indicators Dome Green 72VDC 16mA 1800fL
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 5-7 недель
14 170 руб.
от 10 шт.12 260 руб.
1 шт. на сумму 14 170 руб.
Плати частями
от 3 544 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005079000
Артикул: 556-3606-304F
Бренд: Dialight

Описание

Optoelectronics\LED Indication\LED Panel Mount Indicators
556 Series Constant Intensity Indicators Dialight 556 Series Constant Intensity Panel Mount Indicators incorporate InGaN and AlInGaP technologies for maximum light output. Dialight 556 features a high-durability package designed to withstand outdoor applications susceptible to rain, dust, and sunlight. The LEDs are offered in standard or daylight-viewable versions.

Технические параметры

Brand: Dialight
Factory Pack Quantity: 1
If - Forward Current: 16 mA
Illumination Color: Green
IP Rating: IP66
Lens Color/Style: Green, Diffused
Lens Color: Green
Lens Shape: Dome
Lens Transparency: Transparent
Manufacturer: Dialight
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Mounting Hole Size: 25.4 mm
Mounting Style: Panel Mount
Mounting Type: Nut and Washer
Packaging: Bulk
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Subcategory: LED Indication
Termination Style: Screw Terminal
Vf - Forward Voltage: 72 V

Техническая документация

Datasheet
pdf, 487 КБ
Datasheet
pdf, 519 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.