597-2751-602F, Standard LEDs - SMD Red/Grn, 631/571nm 45/35mcd, 20mA

597-2751-602F, Standard LEDs - SMD Red/Grn, 631/571nm 45/35mcd, 20mA
Изображения служат только для ознакомления,
см. техническую документацию
40 шт., срок 4-7 недель
280 руб.
Кратность заказа 20 шт.
Добавить в корзину 20 шт. на сумму 5 600 руб.
Плати частями
от 1 400 руб. × 4 платежа
Номенклатурный номер: 8005079443
Артикул: 597-2751-602F
Бренд: Dialight

Описание

LED Lighting\LED Emitters\Standard LEDs - SMD
597 Series SMD ChipLEDs Dialight 597 Series SMD ChipLEDs include a wide range of packages and configurations with a full range of LED options and colors, including LEDs based on AllnGaP and InGaN technology. These devices feature industry-standard package sizes, enabling automatic pick-and-place assembly. The 597 Series ChipLEDs each incorporate a reflector, which serves to enhance viewing angle and intensity. Dialight 597 Series ChipLEDs give more options for designs that have a tight fit or limited board space and are ideal for light-pipes or backlight applications.

Технические параметры

Brand: Dialight
Factory Pack Quantity: 20
If - Forward Current: 20 mA
Illumination Colour: Red, Green
Lens Colour: Colorless
Lens Dimensions: 2 mm
Lens Shape: Semitube
Lens Transparency: Water Clear
Luminous Intensity: 45 mcd
Manufacturer: Dialight
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Orientation: Side View
Package/Case: 1206(3216 metric)
Packaging: Reel
Power Rating: 75 mW
Product Category: Standard LEDs-SMD
Product Type: LED-Standard
Product: Red LEDs
Subcategory: LEDs
Vf - Forward Voltage: 2 V
Viewing Angle: 130 deg
Wavelength/Colour Temperature: 631 nm

Техническая документация

Дополнительная информация

Калькуляторы группы «Светодиоды SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.