598-8070-107F, Standard LEDs - SMD Green Water Clr 40mcd 570nm
![Фото 1/5 598-8070-107F, Standard LEDs - SMD Green Water Clr 40mcd 570nm](https://static.chipdip.ru/lib/206/DOC004206803.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/960/DOC042960656.jpg)
![](https://static.chipdip.ru/lib/213/DOC046213642.jpg)
![](https://static.chipdip.ru/lib/465/DOC047465263.jpg)
![](https://static.chipdip.ru/lib/763/DOC016763404.jpg)
30002 шт., срок 5-7 недель
64 руб.
от 10 шт. —
46 руб.
от 100 шт. —
26 руб.
от 1000 шт. —
18.38 руб.
1 шт.
на сумму 64 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения4
Описание
LED Lighting\LED Emitters\Standard LEDs - SMD
The 598 series, from Dialight are Micro LED® surface mount (SMT) LEDs. This family of LEDs come in the standard 0603 package with a 140° wide viewing angle.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.40.20.00 |
Type | Uni-Color |
Product Category | Chip LED |
Color | Green |
Number of LEDs | 1 |
LED Material | GaP |
Lens Shape Type | Rectangular |
Lens Dimensions (mm) | 1.1x0.8x0.4 |
Lens Appearance | Colorless Non Diffused |
Mounting Orientation | Top Mount |
Intensity | 20mcd |
Dominant Wavelength (nm) | 568 |
Viewing Angle (°) | 140 |
Maximum Forward Current (mA) | 25 |
Test Current (mA) | 20 |
Maximum Forward Voltage (V) | 2.4 |
Reverse Voltage (V) | 5 |
Maximum Power Dissipation (mW) | 60 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Lead Standoff | No |
Supplier Color | Green |
High Power | No |
High Brightness | No |
Packaging | Tape and Reel |
Pin Count | 2 |
Supplier Package | Case 0603(1608Metric) |
Standard Package Name | SMD |
Mounting | Surface Mount |
Package Height | 0.7 |
Package Length | 1.6 |
Package Width | 0.8 |
PCB changed | 2 |
Lead Shape | No Lead |
Dominant Wavelength | 570 nm |
Forward Voltage | 2.4 V |
LED Colours | Green |
Lens Colour | Clear |
Lens Shape | Rectangle |
Luminous Intensity | 40 mcd |
Mounting Type | Surface Mount |
Number of Pins | 2 |
Package Type | 1608(0603) |
Viewing Angle | 140 ° |
Automotive | No |
Dominant Wavelength - (nm) | 568 |
Lens Dimensions - (mm) | 1.1x0.8x0.4 |
Maximum Forward Current - (mA) | 25 |
Maximum Forward Voltage - (V) | 2.4 |
Military | No |
Operating Temperature - (??C) | -40~100 |
Viewing Angle - (??) | 140 |
Factory Pack Quantity | 4000 |
If - Forward Current | 20 mA |
Illumination Color | Green |
Lens Color | Colorless |
Lens Dimensions | 1.1 mm x 0.8 mm |
Lens Transparency | Water Clear |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -30 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Orientation | Top View |
Package - Case | 0603(1608 metric) |
Power Rating | 60 mW |
Product | Green LEDs |
Selling Alternatives | 597-5312-407NF |
Vf - Forward Voltage | 1.8 V |
Wavelength-Color Temperature | 566 nm |
Case | 0603 |
Dimensions | 1.6x0.8x0.7mm |
Front | flat |
LED colour | green |
LED current | 20mA |
LED lens | transparent |
Luminosity | 12…43mcd |
Manufacturer | DIALIGHT |
Manufacturer series | 598 |
Operating temperature | -40…100°C |
Operating voltage | 1.8…2.4V |
Power | 102mW |
Type of diode | LED |
Wavelength | 562…570nm |
Вес, г | 300 |
Техническая документация
Datasheet
pdf, 1855 КБ
Datasheet
pdf, 1451 КБ
Документация
pdf, 1620 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Светодиоды для поверхностного монтажа Kingbright
pdf, 386 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.