656-1105-303F, LED Panel Mount Indicators 1/2 Flat Red 120V w/Leads
![Фото 1/2 656-1105-303F, LED Panel Mount Indicators 1/2 Flat Red 120V w/Leads](https://static.chipdip.ru/lib/658/DOC006658640.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/281/DOC008281251.jpg)
20 шт., срок 4-7 недель
5 450 руб.
от 10 шт. —
4 070 руб.
Добавить в корзину 1 шт.
на сумму 5 450 руб.
Плати частями
от 1 364 руб. × 4 платежа
от 1 364 руб. × 4 платежа
Альтернативные предложения1
Описание
Optoelectronics\LED Indication\LED Panel Mount Indicators
656 LED Panel Mount IndicatorsDialight 656 LED Panel Mount Indicators offer super bright intensities in a full range of colors and voltages. The 656 Series incorporates InGaN (Indium Gallium Nitride) and AllnGap (Aluminium, Indium, Gallium, and Phosphorous) technologies and are designed to withstand outdoor applications susceptible to rain, dust, and sunlight.
Технические параметры
Brand: | Dialight |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
If - Forward Current: | 5 mA |
Illumination Color: | Red |
Lead Length: | 152.4 mm |
Lens Color/Style: | Tinted |
Lens Color: | Tinted |
Lens Shape: | Round Flat |
Lens Transparency: | Transparent |
Manufacturer: | Dialight |
Mounting Hole Size: | 12.7 mm |
Mounting Style: | Panel Mount |
Mounting Type: | Nut and Washer |
Packaging: | Bulk |
Product Category: | LED Panel Mount Indicators |
Product Type: | LED Panel Mount Indicators |
Product: | Indicators |
Series: | 656 |
Subcategory: | LED Indication |
Termination Style: | Wire |
Vf - Forward Voltage: | 120 V |
Viewing Angle: | 50 deg |
Base Product Number | 6561105 -> |
Current | 5mA |
ECCN | EAR99 |
HTSUS | 8541.40.2000 |
Ingress Protection | IP66/IP67, NEMA 4X |
Lamp Color | Red |
Lens Color | Red |
Lens Style | Round with Flat Top |
Lens Transparency | Clear |
Millicandela Rating | 230mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bag |
Panel Cutout Dimensions | 0.50"" (12.70mm) |
Panel Cutout Shape | Round |
Ratings | AC/DC |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Termination Style | Wire Leads - 6"" (152.40mm) |
Type | LED |
Voltage | 120V |
Техническая документация
Datasheet
pdf, 516 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.