657-1802-303F, LED Panel Mount Indicators Blue 25fL 5V Flat Lens

657-1802-303F, LED Panel Mount Indicators Blue 25fL 5V Flat Lens
Изображения служат только для ознакомления,
см. техническую документацию
16 шт., срок 4-7 недель
5 260 руб.
от 10 шт.3 770 руб.
Добавить в корзину 1 шт. на сумму 5 260 руб.
Плати частями
от 1 315 руб. × 4 платежа
Номенклатурный номер: 8005079826
Артикул: 657-1802-303F
Бренд: Dialight

Описание

Optoelectronics\LED Indication\LED Panel Mount Indicators
657 Series Watertight LED Panel Mount Indicators Dialight 657 Series Watertight LED Panel Mount Indicators (PMIs) are IP67 / NEMA 4X certified, making them ideal for use in hazardous or outdoor environments. The 657 Series PMIs are available with domed, flat or right-angle lens options. These LEDs provide cool-to-the touch operation and are resistance to shock and vibration. The 657 Series LED PMIs are daylight viewable and feature LED technology engineered for up to 100k hours of operation. The Dialight 657 Series is available with non-tinted lenses to eliminate phantom effect.

Технические параметры

Brand: Dialight
Factory Pack Quantity: 5
If - Forward Current: 18 mA
Illumination Colour: Blue
Lens Colour: White
Lens Shape: Round Flat
Lens Transparency: Diffused
Luminance: 25 fL
Luminous Intensity: 25 mcd
Manufacturer: Dialight
Mounting Hole Size: 17.5 mm
Mounting Style: Panel Mount
Mounting Type: Nut and Washer
Packaging: Bulk
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Subcategory: LED Indication
Termination Style: Wire
Vf - Forward Voltage: 5 V

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.