657-2503-303F, LED Panel Mount Indicators Red 100fL 12V Dome Lens

657-2503-303F, LED Panel Mount Indicators Red 100fL 12V Dome Lens
Изображения служат только для ознакомления,
см. техническую документацию
37 шт., срок 4-7 недель
4 990 руб.
от 10 шт.3 580 руб.
от 25 шт.3 190 руб.
Добавить в корзину 1 шт. на сумму 4 990 руб.
Плати частями
от 1 249 руб. × 4 платежа
Номенклатурный номер: 8005079833
Артикул: 657-2503-303F
Бренд: Dialight

Описание

Optoelectronics\LED Indication\LED Panel Mount Indicators
657 Series Watertight LED Panel Mount Indicators Dialight 657 Series Watertight LED Panel Mount Indicators (PMIs) are IP67 / NEMA 4X certified, making them ideal for use in hazardous or outdoor environments. The 657 Series PMIs are available with domed, flat or right-angle lens options. These LEDs provide cool-to-the touch operation and are resistance to shock and vibration. The 657 Series LED PMIs are daylight viewable and feature LED technology engineered for up to 100k hours of operation. The Dialight 657 Series is available with non-tinted lenses to eliminate phantom effect.

Технические параметры

Brand: Dialight
Factory Pack Quantity: 5
If - Forward Current: 20 mA
Illumination Colour: Red
Lens Colour: White
Lens Shape: Dome
Lens Transparency: Diffused
Luminance: 100 fL
Luminous Intensity: 100 mcd
Manufacturer: Dialight
Mounting Hole Size: 17.5 mm
Mounting Style: Panel Mount
Mounting Type: Nut and Washer
Packaging: Bulk
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Subcategory: LED Indication
Termination Style: Wire
Vf - Forward Voltage: 12 V
Вес, г 65

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.