679-2122-331F, LED Panel Mount Indicators 9mm HR/R PMI-12VDC With O Ring

679-2122-331F, LED Panel Mount Indicators 9mm HR/R PMI-12VDC With O Ring
Изображения служат только для ознакомления,
см. техническую документацию
143 шт., срок 4-7 недель
2 590 руб.
от 10 шт.2 040 руб.
от 25 шт.1 790 руб.
от 100 шт.1 376.41 руб.
Добавить в корзину 1 шт. на сумму 2 590 руб.
Плати частями
от 649 руб. × 4 платежа
Номенклатурный номер: 8005079874
Артикул: 679-2122-331F
Бренд: Dialight

Описание

Optoelectronics\LED Indication\LED Panel Mount Indicators
670 LED Panel Mount Indicators Dialight 670 LED Panel Mount Indicators are designed for commercial and industrial use, with a wide range of colors and housings. They offer low power consumption and generate no heat. These LEDs feature a front panel mounting design, allowing for quick and easy installation. Applications include power indication, status indication, maintenance and warning indication, and instrumentation.

Технические параметры

Brand: Dialight
Factory Pack Quantity: 25
If - Forward Current: 20 mA
Illumination Colour: Red
IP Rating: IP66
Lens Shape: Stovepipe
Luminous Intensity: 775 mcd
Manufacturer: Dialight
Mounting Hole Size: 9.5 mm
Mounting Style: Panel Mount
Mounting Type: Nut and Washer
Packaging: Bulk
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Product: Indicators
Subcategory: LED Indication
Termination Style: Solder Tab
Vf - Forward Voltage: 12 V

Техническая документация

Datasheet
pdf, 273 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.