JUMT1105MPD, Supercapacitors / Ultracapacitors 2.7volts 1Farads Radial

Фото 1/3 JUMT1105MPD, Supercapacitors / Ultracapacitors 2.7volts 1Farads Radial
Изображения служат только для ознакомления,
см. техническую документацию
255 шт., срок 4-7 недель
530 руб.
от 10 шт.420 руб.
от 50 шт.366 руб.
от 100 шт.281.48 руб.
Добавить в корзину 1 шт. на сумму 530 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005080030
Артикул: JUMT1105MPD
Бренд: Nichicon Corp.

Описание

Passive Components\Capacitors\Supercapacitors / Ultracapacitors
Electric Double Layer EVerCAP® Supercapacitors
Nichicon Electric Double Layer EVerCAP® (EDLC) Supercapacitors (EDLC) offer high capacitance, low resistance, and longer life. Nichicon EVerCAP is capable of over a million charge/discharge cycles. The operating temperature range (-40°C or -25°C to +60°C or +70°C) is wider than batteries. These capacitors offer excellent charge/discharge efficiency and are capable of fully discharging to 0V.

Технические параметры

Brand: Nichicon
Capacitance: 1 F
Diameter: 8 mm
ESR: 2 Ohms
Factory Pack Quantity: Factory Pack Quantity: 200
Lead Spacing: 3.5 mm
Leakage Current: 500 uA
Life: 1000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Operating Temperature Range: -25 C to+70 C
Orientation: Vertical
Packaging: Bulk
Product Category: Supercapacitors/Ultracapacitors
Product Type: Supercapacitors/Ultracapacitors
Product: Electric Double Layer Capacitors
Series: JUM
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Tradename: EVerCAP
Type: Cylindrical
Voltage Rating DC: 2.7 VDC
Capacitance 1F
Capacitor Family Electric Double Layer
Diameter 8mm
Equivalent Series Resistance
Lead Diameter 0.6mm
Lead Pitch 3.5mm
Lead Spacing 3.5 mm
Leakage Current 0.5 mA
Lifetime 1000h
Maximum Operating Temperature +70°C
Minimum Operating Temperature -25°C
Mounting Type Through Hole
Polarised Polar
Product Diameter 8mm
Series UM
Terminal Type Through Hole
Tolerance ±20%
Voltage 2.7V dc
Вес, г 1

Техническая документация

Datasheet
pdf, 179 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.