JUMT1225MPD, Supercapacitors / Ultracapacitors 2.7volts 2.2Farads Radial

Фото 1/3 JUMT1225MPD, Supercapacitors / Ultracapacitors 2.7volts 2.2Farads Radial
Изображения служат только для ознакомления,
см. техническую документацию
12 шт., срок 4-7 недель
740 руб.
от 10 шт.540 руб.
Добавить в корзину 1 шт. на сумму 740 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005080032
Артикул: JUMT1225MPD
Бренд: Nichicon Corp.

Описание

Passive Components\Capacitors\Supercapacitors / Ultracapacitors
Electric Double Layer EVerCAP® Supercapacitors
Nichicon Electric Double Layer EVerCAP® (EDLC) Supercapacitors (EDLC) offer high capacitance, low resistance, and longer life. Nichicon EVerCAP is capable of over a million charge/discharge cycles. The operating temperature range (-40°C or -25°C to +60°C or +70°C) is wider than batteries. These capacitors offer excellent charge/discharge efficiency and are capable of fully discharging to 0V.

Технические параметры

Brand: Nichicon
Capacitance: 2.2 F
Diameter: 8 mm
ESR: 2 Ohms
Factory Pack Quantity: Factory Pack Quantity: 200
Lead Spacing: 3.5 mm
Leakage Current: 500 uA
Life: 1000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Operating Temperature Range: -25 C to+70 C
Orientation: Vertical
Packaging: Bulk
Product Category: Supercapacitors/Ultracapacitors
Product Type: Supercapacitors/Ultracapacitors
Product: Electric Double Layer Capacitors
REACH - SVHC: Details
Series: JUM
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Tradename: EVerCAP
Type: Cylindrical
Voltage Rating DC: 2.7 VDC
Capacitance 2.2F
Capacitor Family Electric Double Layer
Diameter 8mm
Equivalent Series Resistance
Lead Diameter 0.6mm
Lead Pitch 3.5mm
Lead Spacing 3.5 mm
Leakage Current 0.5 mA
Lifetime 1000h
Maximum Operating Temperature +70°C
Minimum Operating Temperature -25°C
Mounting Type Through Hole
Polarised Polar
Product Diameter 8mm
Series UM
Terminal Type Through Hole
Tolerance ±20%
Voltage 2.7V dc
Вес, г 1

Техническая документация

Datasheet
pdf, 1279 КБ
Datasheet
pdf, 42 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.