JUWT1275MPD, Supercapacitors / Ultracapacitors 2.7volts 2.7Farads Radial
![Фото 1/2 JUWT1275MPD, Supercapacitors / Ultracapacitors 2.7volts 2.7Farads Radial](https://static.chipdip.ru/lib/770/DOC034770363.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/376/DOC007376736.jpg)
72 шт., срок 4-7 недель
720 руб.
от 10 шт. —
540 руб.
от 50 шт. —
466 руб.
Добавить в корзину 1 шт.
на сумму 720 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Capacitors\Supercapacitors / Ultracapacitors
Electric Double Layer EVerCAP® SupercapacitorsNichicon Electric Double Layer EVerCAP® (EDLC) Supercapacitors (EDLC) offer high capacitance, low resistance, and longer life. Nichicon EVerCAP is capable of over a million charge/discharge cycles. The operating temperature range (-40°C or -25°C to +60°C or +70°C) is wider than batteries. These capacitors offer excellent charge/discharge efficiency and are capable of fully discharging to 0V.
Технические параметры
Brand: | Nichicon |
Capacitance: | 2.7 F |
Diameter: | 8 mm |
ESR: | 2 Ohms |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Lead Spacing: | 3.5 mm |
Life: | 1000 Hour |
Manufacturer: | Nichicon |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -25 C |
Operating Temperature Range: | -25 C to+70 C |
Orientation: | Vertical |
Packaging: | Bulk |
Product Category: | Supercapacitors/Ultracapacitors |
Product Type: | Supercapacitors/Ultracapacitors |
Product: | Electric Double Layer Capacitors |
Series: | JUW |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 20% |
Tradename: | EVerCAP |
Type: | Cylindrical |
Voltage Rating DC: | 2.7 VDC |
Capacitance | 2.7F |
ECCN | EAR99 |
ESR (Equivalent Series Resistance) | 2Ohm @ 1kHz |
Height - Seated (Max) | 0.846"" (21.50mm) |
HTSUS | 8532.22.0020 |
Lead Spacing | 0.138"" (3.50mm) |
Lifetime @ Temp. | 1000 Hrs @ 70В°C |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -25В°C ~ 70В°C |
Package | Bulk |
Package / Case | Radial, Can |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | EVerCAPВ® JUW -> |
Size / Dimension | 0.315"" Dia (8.00mm) |
Termination | PC Pins |
Tolerance | В±20% |
Video File | Doctor Capacitor Episode Two: TermsDoctor Capacito |
Voltage - Rated | 2.7V |
Вес, г | 1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.