LAR2D102MELC25, Aluminum Electrolytic Capacitors - Snap In 200volts 1000uF Snap-In
![LAR2D102MELC25, Aluminum Electrolytic Capacitors - Snap In 200volts 1000uF Snap-In](https://static.chipdip.ru/lib/338/DOC043338542.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 5-7 недель
1 720 руб.
1 шт.
на сумму 1 720 руб.
Плати частями
от 430 руб. × 4 платежа
от 430 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Snap In
LAR Aluminum Electrolytic Capacitors Nichicon LAR Aluminum Electrolytic Capacitors are snap-in terminal type capacitors that offer +105°C permissable overvoltage, resulting in a reduction of short incidences. Nichicon LAR Capacitors can withstand 2000 hours of rated ripple current application at +105°C. Other features of LAR series capacitors include capacitance range from 82µF to 2200µF, rated voltage range from 200V to 450V, and compliance to RoHS directive (2011/65/EU, (EU)2015/863).
Технические параметры
Brand: | Nichicon |
Capacitance: | 1000 uF |
Diameter: | 35 mm |
Factory Pack Quantity: | 200 |
Lead Spacing: | 10 mm |
Life: | 2000 Hour |
Manufacturer: | Nichicon |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Number of Pins: | 2 Pin |
Packaging: | Bulk |
Product Category: | Aluminum Electrolytic Capacitors-Snap In |
Product Type: | Electrolytic Capacitors |
Product: | Aluminum Electrolytic Capacitors |
Ripple Current: | 2.3 A |
Subcategory: | Capacitors |
Termination Style: | Snap In |
Tolerance: | 20% |
Voltage Rating DC: | 200 VDC |
Техническая документация
Datasheet
pdf, 218 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.