LGG2D681MELA30, Aluminum Electrolytic Capacitors - Snap In 200volts 680uF 105c 25x30x10L/S
![Фото 1/2 LGG2D681MELA30, Aluminum Electrolytic Capacitors - Snap In 200volts 680uF 105c 25x30x10L/S](https://static.chipdip.ru/lib/407/DOC030407456.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/607/DOC023607740.jpg)
223 шт., срок 5-7 недель
1 120 руб.
от 10 шт. —
890 руб.
от 50 шт. —
778 руб.
от 100 шт. —
600.84 руб.
1 шт.
на сумму 1 120 руб.
Плати частями
от 280 руб. × 4 платежа
от 280 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Snap In
LGG Snap-In Aluminum Electrolytic CapacitorsNichicon LGG Snap-In Aluminum Electrolytic Capacitors are ultra-small capacitors suitable for equipment downsizing. They feature a case size that is one rank smaller than the LGN series. These snap-in terminal type capacitors offer a capacitance range from 100µF to 3300µF and a voltage range of 160V to 450V. Nichicon LGG Snap-In Aluminum Electrolytic Capacitors have operating temperature ranges from -40°C to +105°C (160V to 250V) and -25°C to +105°C (400V to 450V).
Технические параметры
Номинальная емкость | 680 | |
Единица измерения | мкф | |
Brand: | Nichicon | |
Capacitance: | 680 uF | |
Diameter: | 25 mm | |
Factory Pack Quantity: Factory Pack Quantity: | 250 | |
Lead Spacing: | 10 mm | |
Leakage Current: | 1.1 mA | |
Life: | 2000 Hour | |
Manufacturer: | Nichicon | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -40 C | |
Number of Pins: | 2 Pin | |
Packaging: | Bulk | |
Part # Aliases: | EET-HC2D681CA | |
Product Category: | Aluminium Electrolytic Capacitors-Snap In | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Electrolytic Capacitors | |
Ripple Current: | 1.6 A | |
Series: | LGG | |
Subcategory: | Capacitors | |
Termination Style: | Snap In | |
Tolerance: | 20% | |
Voltage Rating DC: | 200 VDC | |
Capacitance | 680µF | |
Diameter | 25mm | |
Lead Pitch | 10mm | |
Leakage Current | 1.1 mA | |
Lifetime | 2000h | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -40°C | |
Mounting Type | Snap-In | |
Ripple Current | 1.6A | |
Series | GG | |
Technology | Aluminium Electrolytic | |
Tolerance | ±20% | |
Voltage | 200V dc | |
Вес, г | 16 |
Техническая документация
Datasheet
pdf, 237 КБ
Datasheet LGG2E471MELA30
pdf, 905 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.