LGG2W331MELA50, Aluminum Electrolytic Capacitors - Snap In 450volts 330uF 105c 25x50x10L/S

Фото 1/2 LGG2W331MELA50, Aluminum Electrolytic Capacitors - Snap In 450volts 330uF 105c 25x50x10L/S
Изображения служат только для ознакомления,
см. техническую документацию
242 шт., срок 5-7 недель
2 360 руб.
от 10 шт.1 950 руб.
от 25 шт.1 850 руб.
от 50 шт.1 630.15 руб.
1 шт. на сумму 2 360 руб.
Плати частями
от 590 руб. × 4 платежа
Номенклатурный номер: 8005080103
Артикул: LGG2W331MELA50
Бренд: Nichicon Corp.

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Snap In
LGG Snap-In Aluminum Electrolytic Capacitors
Nichicon LGG Snap-In Aluminum Electrolytic Capacitors are ultra-small capacitors suitable for equipment downsizing. They feature a case size that is one rank smaller than the LGN series. These snap-in terminal type capacitors offer a capacitance range from 100µF to 3300µF and a voltage range of 160V to 450V. Nichicon LGG Snap-In Aluminum Electrolytic Capacitors have operating temperature ranges from -40°C to +105°C (160V to 250V) and -25°C to +105°C (400V to 450V).

Технические параметры

Номинальная емкость 330
Единица измерения мкф
Brand: Nichicon
Capacitance: 330 uF
Diameter: 25 mm
Factory Pack Quantity: Factory Pack Quantity: 250
Lead Spacing: 10 mm
Leakage Current: 1.15 mA
Life: 2000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -25 C
Number of Pins: 2 Pin
Packaging: Bulk
Product Category: Aluminium Electrolytic Capacitors-Snap In
Product Type: Electrolytic Capacitors
Product: Aluminum Electrolytic Capacitors
Ripple Current: 1.2 A
Series: LGG
Subcategory: Capacitors
Termination Style: Snap In
Tolerance: 20%
Voltage Rating DC: 450 VDC
Brand Nichicon
Capacitance 330 uF
Diameter 25 mm
Factory Pack Quantity 250
Lead Spacing 10 mm
Leakage Current 1.15 mA
Manufacturer Nichicon
Maximum Operating Temperature +105 C
Minimum Operating Temperature -25 C
Packaging Bulk
Product Aluminum Electrolytic Capacitors
Product Category Aluminum Electrolytic Capacitors-Snap In
Product Type Electrolytic Capacitors
Ripple Current 1200 mA
Series LGG
Subcategory Capacitors
Termination Style Snap In
Tolerance 20%
Voltage Rating DC 450 VDC
Вес, г 16

Техническая документация

Datasheet
pdf, 266 КБ
Datasheet
pdf, 237 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.