LGL2G271MELA30, Aluminum Electrolytic Capacitors - Snap In 400volts 270uF Ultra Small Sz
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
419 шт., срок 5-7 недель
2 180 руб.
от 10 шт. —
1 800 руб.
от 25 шт. —
1 700 руб.
от 50 шт. —
1 503.28 руб.
1 шт.
на сумму 2 180 руб.
Плати частями
от 545 руб. × 4 платежа
от 545 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Snap In
LGL Aluminum Electrolytic Capacitors Nichicon LGL Aluminum Electrolytic Capacitors are ultra small, measuring one rank smaller in case size than the GG Series. The snap-in terminal type LGL Aluminum Electrolytic Capacitor Series from Nichicon offers a capacitance range from 120µF to 1000µF, voltage range from 400V to 450V, operating temperature range from -25°C to +105°C, and RoHS compliance to directive 2002/95/EC. Nichicon LGL Capacitors are suitable for equipment downsizing.
Технические параметры
Номинальная емкость | 270 | |
Единица измерения | мкф | |
Brand: | Nichicon | |
Capacitance: | 270 uF | |
Diameter: | 25 mm | |
Dissipation Factor DF: | 0.15 | |
Factory Pack Quantity: | 250 | |
Lead Spacing: | 10 mm | |
Leakage Current: | 980 uA | |
Life: | 2000 Hour | |
Manufacturer: | Nichicon | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -25 C | |
Number of Pins: | 2 Pin | |
Packaging: | Bulk | |
Part # Aliases: | EET-HD2G271JJ | |
Product Category: | Aluminium Electrolytic Capacitors-Snap In | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Electrolytic Capacitors | |
Ripple Current: | 910 mA | |
Subcategory: | Capacitors | |
Termination Style: | Snap In | |
Test Frequency: | 120 Hz | |
Tolerance: | 20% | |
Type: | Aluminum Electrolytic Capacitors Snap-in Capacitors | |
Voltage Rating DC: | 400 VDC | |
Capacitance | 270µF | |
Diameter | 25mm | |
Lead Pitch | 10mm | |
Leakage Current | 980 μA | |
Lifetime | 2000h | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -25°C | |
Mounting Type | Snap-In | |
Ripple Current | 910mA | |
Series | GL | |
Technology | Aluminium Electrolytic | |
Tolerance | ±20% | |
Voltage | 400V dc | |
Вес, г | 31 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.