LGN2D271MELY25, Aluminum Electrolytic Capacitors - Snap In 200volts 270uF 105c 20x25x10L/S
![Фото 1/2 LGN2D271MELY25, Aluminum Electrolytic Capacitors - Snap In 200volts 270uF 105c 20x25x10L/S](https://static.chipdip.ru/lib/738/DOC028738353.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/054/DOC008054293.jpg)
192 шт., срок 5-7 недель
1 000 руб.
от 10 шт. —
730 руб.
от 50 шт. —
620 руб.
от 100 шт. —
460.59 руб.
1 шт.
на сумму 1 000 руб.
Плати частями
от 250 руб. × 4 платежа
от 250 руб. × 4 платежа
Альтернативные предложения1
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Snap In
LGN Aluminum Electrolytic CapacitorsNichicon LGN Snap-In Terminal Type Aluminum Electrolytic Capacitors offer a smaller case size than the LGU and a 600V version. Nichicon LGN Series capacitors have a rated voltage of 160V to 600V, category temperature range of -40°C to +105°C (160 to 250V) and -25°C to +105°C (350 to 600V), rated capacitance range of 56µF to 3300µF and capacitance tolerance of ±20% at 120Hz, 20°C. These RoHS-compliant, snap-in terminal type capacitors can withstand 2000 hours of rated ripple current application at 105°C.
Технические параметры
Номинальная емкость | 270 | |
Единица измерения | мкф | |
Brand: | Nichicon | |
Capacitance: | 270 uF | |
Diameter: | 20 mm | |
Factory Pack Quantity: Factory Pack Quantity: | 250 | |
Lead Spacing: | 10 mm | |
Leakage Current: | 690 uA | |
Life: | 3000 Hour | |
Manufacturer: | Nichicon | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -40 C | |
Number of Pins: | 2 Pin | |
Packaging: | Bulk | |
Product Category: | Aluminium Electrolytic Capacitors-Snap In | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Electrolytic Capacitors | |
Ripple Current: | 990 mA | |
Series: | LGN | |
Subcategory: | Capacitors | |
Termination Style: | Snap In | |
Tolerance: | 20% | |
Voltage Rating DC: | 200 VDC | |
Applications | General Purpose | |
Capacitance | 270ВµF | |
ECCN | EAR99 | |
Height - Seated (Max) | 1.063"" (27.00mm) | |
HTSUS | 8532.22.0040 | |
Lead Spacing | 0.394"" (10.00mm) | |
Lifetime @ Temp. | 3000 Hrs @ 105В°C | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Through Hole | |
Operating Temperature | -40В°C ~ 105В°C | |
Package | Bulk | |
Package / Case | Radial, Can - Snap-In | |
Polarization | Polar | |
REACH Status | REACH Unaffected | |
Ripple Current @ High Frequency | 1.485A @ 50kHz | |
Ripple Current @ Low Frequency | 990mA @ 120Hz | |
RoHS Status | ROHS3 Compliant | |
Series | LGN -> | |
Size / Dimension | 0.787"" Dia (20.00mm) | |
Tolerance | В±20% | |
Voltage - Rated | 200V | |
Вес, г | 17 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.