LGN2P821MELA40, Aluminum Electrolytic Capacitors - Snap In 220volts 820uF 105c 25x40x10L/S

Фото 1/2 LGN2P821MELA40, Aluminum Electrolytic Capacitors - Snap In 220volts 820uF 105c 25x40x10L/S
Изображения служат только для ознакомления,
см. техническую документацию
54 шт., срок 5-7 недель
1 020 руб.
от 10 шт.820 руб.
1 шт. на сумму 1 020 руб.
Плати частями
от 255 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005080222
Артикул: LGN2P821MELA40
Бренд: Nichicon Corp.

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Snap In
LGN Aluminum Electrolytic Capacitors
Nichicon LGN Snap-In Terminal Type Aluminum Electrolytic Capacitors offer a smaller case size than the LGU and a 600V version. Nichicon LGN Series capacitors have a rated voltage of 160V to 600V, category temperature range of -40°C to +105°C (160 to 250V) and -25°C to +105°C (350 to 600V), rated capacitance range of 56µF to 3300µF and capacitance tolerance of ±20% at 120Hz, 20°C. These RoHS-compliant, snap-in terminal type capacitors can withstand 2000 hours of rated ripple current application at 105°C.

Технические параметры

Номинальная емкость 820
Единица измерения мкф
Brand: Nichicon
Capacitance: 820 uF
Diameter: 25 mm
Factory Pack Quantity: Factory Pack Quantity: 250
Lead Spacing: 10 mm
Leakage Current: 1.27 mA
Life: 3000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Bulk
Product Category: Aluminium Electrolytic Capacitors-Snap In
Product Type: Electrolytic Capacitors
Product: Aluminum Electrolytic Capacitors
Ripple Current: 1.93 A
Series: LGN
Subcategory: Capacitors
Termination Style: Snap In
Tolerance: 20%
Voltage Rating DC: 220 VDC
Applications General Purpose
Capacitance 820ВµF
ECCN EAR99
Height - Seated (Max) 1.654"" (42.00mm)
HTSUS 8532.22.0040
Lead Spacing 0.394"" (10.00mm)
Lifetime @ Temp. 3000 Hrs @ 105В°C
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -40В°C ~ 105В°C
Package Bulk
Package / Case Radial, Can - Snap-In
Polarization Polar
REACH Status REACH Unaffected
Ripple Current @ High Frequency 2.895A @ 50kHz
Ripple Current @ Low Frequency 1.93A @ 120Hz
RoHS Status ROHS3 Compliant
Series LGN ->
Size / Dimension 0.984"" Dia (25.00mm)
Tolerance В±20%
Voltage - Rated 220V

Техническая документация

Datasheet
pdf, 586 КБ
Datasheet
pdf, 281 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.