LGR2E331MELZ40, Aluminum Electrolytic Capacitors - Snap In 250volts 330uF Long Life
![Фото 1/2 LGR2E331MELZ40, Aluminum Electrolytic Capacitors - Snap In 250volts 330uF Long Life](https://static.chipdip.ru/lib/738/DOC028738368.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/056/DOC008056257.jpg)
221 шт., срок 5-7 недель
1 190 руб.
от 10 шт. —
840 руб.
от 50 шт. —
735 руб.
от 100 шт. —
591.26 руб.
1 шт.
на сумму 1 190 руб.
Плати частями
от 299 руб. × 4 платежа
от 299 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Snap In
LGR Snap-In Aluminum Electrolytic CapacitorsNichicon LGR Aluminum Electrolytic Capacitors are snap-in terminal type capacitors with the ability to withstand 10.000 hours at 105°C. Nichicon LGR a capacitance range from 39µF to 1500µF, rated voltage range from 200V to 450V, and operating temperature ranges from -40°C to +105°C (200V-250V) and -25°C to +105°C (400V-450V). The capacitors are compliant to RoHS directive 2011/65/EU.
Технические параметры
Номинальная емкость | 330 | |
Единица измерения | мкф | |
Brand: | Nichicon | |
Capacitance: | 330 uF | |
Diameter: | 22 mm | |
Dissipation Factor DF: | 0.15 | |
Factory Pack Quantity: Factory Pack Quantity: | 250 | |
Lead Spacing: | 10 mm | |
Leakage Current: | 860 uA | |
Life: | 10000 Hour | |
Manufacturer: | Nichicon | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -40 C | |
Number of Pins: | 2 Pin | |
Packaging: | Bulk | |
Product Category: | Aluminum Electrolytic Capacitors-Snap In | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Electrolytic Capacitors | |
Ripple Current: | 1.2 A | |
Series: | LGR | |
Subcategory: | Capacitors | |
Termination Style: | Snap In | |
Test Frequency: | 120 Hz | |
Tolerance: | 20% | |
Voltage Rating DC: | 250 VDC | |
Applications | General Purpose | |
Capacitance | 330ВµF | |
ECCN | EAR99 | |
Height - Seated (Max) | 1.654"" (42.00mm) | |
HTSUS | 8532.22.0040 | |
Lead Spacing | 0.394"" (10.00mm) | |
Lifetime @ Temp. | 10000 Hrs @ 105В°C | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Through Hole | |
Operating Temperature | -40В°C ~ 105В°C | |
Package | Bulk | |
Package / Case | Radial, Can - Snap-In | |
Polarization | Polar | |
REACH Status | REACH Unaffected | |
Ripple Current @ High Frequency | 1.8A @ 50kHz | |
Ripple Current @ Low Frequency | 1.2A @ 120Hz | |
RoHS Status | ROHS3 Compliant | |
Series | LGR -> | |
Size / Dimension | 0.866"" Dia (22.00mm) | |
Tolerance | В±20% | |
Voltage - Rated | 250V | |
Вес, г | 31 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.