LGR2G151MELB30, Aluminum Electrolytic Capacitors - Snap In 400volts 150uF Long Life

Фото 1/4 LGR2G151MELB30, Aluminum Electrolytic Capacitors - Snap In 400volts 150uF Long Life
Изображения служат только для ознакомления,
см. техническую документацию
151 шт., срок 5-7 недель
1 210 руб.
от 10 шт.960 руб.
от 50 шт.842 руб.
от 100 шт.651.10 руб.
1 шт. на сумму 1 210 руб.
Плати частями
от 304 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005080263
Артикул: LGR2G151MELB30
Бренд: Nichicon Corp.

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Snap In
LGR Snap-In Aluminum Electrolytic Capacitors
Nichicon LGR Aluminum Electrolytic Capacitors are snap-in terminal type capacitors with the ability to withstand 10.000 hours at 105°C. Nichicon LGR a capacitance range from 39µF to 1500µF, rated voltage range from 200V to 450V, and operating temperature ranges from -40°C to +105°C (200V-250V) and -25°C to +105°C (400V-450V). The capacitors are compliant to RoHS directive 2011/65/EU.

Технические параметры

Номинальная емкость 150
Единица измерения мкф
Brand: Nichicon
Capacitance: 150 uF
Diameter: 30 mm
Dissipation Factor DF: 0.15
Factory Pack Quantity: Factory Pack Quantity: 200
Lead Spacing: 10 mm
Leakage Current: 730 uA
Life: 10000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -25 C
Number of Pins: 2 Pin
Packaging: Bulk
Product Category: Aluminium Electrolytic Capacitors-Snap In
Product Type: Electrolytic Capacitors
Product: Aluminum Electrolytic Capacitors
Ripple Current: 820 mA
Series: LGR
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Tolerance: 20%
Voltage Rating DC: 400 VDC
Applications General Purpose
Capacitance 150ВµF
ECCN EAR99
Height - Seated (Max) 1.260"" (32.00mm)
HTSUS 8532.22.0040
Lead Spacing 0.394"" (10.00mm)
Lifetime @ Temp. 10000 Hrs @ 105В°C
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -25В°C ~ 105В°C
Package Bulk
Package / Case Radial, Can - Snap-In
Polarization Polar
REACH Status REACH Unaffected
Ripple Current @ High Frequency 1.1726A @ 50kHz
Ripple Current @ Low Frequency 820mA @ 120Hz
RoHS Status ROHS3 Compliant
Series LGR ->
Size / Dimension 1.181"" Dia (30.00mm)
Tolerance В±20%
Voltage - Rated 400V
Diameter 30mm
Lead Pitch 10mm
Leakage Current 730 μA
Lifetime 10000h
Maximum Operating Temperature +105°C
Minimum Operating Temperature -25°C
Ripple Current 820mA
Technology Aluminium Electrolytic
Voltage 400V dc
Вес, г 32

Техническая документация

Datasheet
pdf, 610 КБ
Datasheet
pdf, 45 КБ
Datasheet
pdf, 312 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.