LGU1H103MELC, Aluminum Electrolytic Capacitors - Snap In 50volts 10000uF 0.2L/S

Фото 1/2 LGU1H103MELC, Aluminum Electrolytic Capacitors - Snap In 50volts 10000uF 0.2L/S
Изображения служат только для ознакомления,
см. техническую документацию
393 шт., срок 5-7 недель
1 650 руб.
от 10 шт.1 400 руб.
от 200 шт.941 руб.
1 шт. на сумму 1 650 руб.
Плати частями
от 414 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8005080290
Артикул: LGU1H103MELC
Бренд: Nichicon Corp.

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Snap In
LGU Snap-in Aluminum Electrolytic Capacitors Nichicon LGU Snap-in Aluminum Electrolytic Capacitors are standard 105°C snap-in aluminum electrolytic capacitors that can withstand 3000 hours of rated ripple current with voltage ranging from 16V to 450V and capacitance ranging from 47µF to 47000µF. LGU capacitors have a wide temperature range that is ideal for uninterruptible power supplies, electric pump motors, and AC servomotors.

Технические параметры

Номинальная емкость 10000
Единица измерения мкф
Brand: Nichicon
Capacitance - uF: 10000 uF
Capacitance: 10000 uF
Diameter: 35 mm
Dissipation Factor DF: 0.3
Factory Pack Quantity: 200
Lead Spacing: 10 mm
Leakage Current: 2.12 mA
Life: 3000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Bulk
Part # Aliases: ECO-S1HA103EA
Product Category: Aluminium Electrolytic Capacitors-Snap In
Product Type: Electrolytic Capacitors
Product: Aluminum Polymer Capacitors
Ripple Current: 4.07 A
Subcategory: Capacitors
Termination Style: Snap In
Tolerance: 20%
Voltage Rating DC: 50 VDC
Capacitance 10000µF
Diameter 35mm
Lead Pitch 10mm
Leakage Current 2.12 mA
Lifetime 3000h
Maximum Operating Temperature +105°C
Minimum Operating Temperature -40°C
Mounting Type Snap-In
Ripple Current 4.07A
Series GU
Technology Aluminium Electrolytic
Tolerance ±20%
Voltage 50V dc
Automotive No
CECC Qualified No
Construction Aluminum Cylindrical Can
Equivalent Series Resistance Type Low
IL - (uA) 2120@5Min
IR - (mA) 4070
Lifetime - (h) 3000
Military No
Operating Temperature - (??C) -40~105
Packaging Bulk
Size - (mm) 35 X 40
Terminal Pitch - (mm) 10
Termination Style Snap-In
Вес, г 60

Техническая документация

Datasheet
pdf, 532 КБ
Datasheet
pdf, 1052 КБ
Datasheet
pdf, 620 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.